RESISTOR SILICONE 4.0 OHM 1W - 41F4R0 - Resistors
| Digi-Key Part Number | 41F4R0-ND |
250 |
1.85764 |
Extended Price
464.41 |
| Manufacturer Part Number | 41F4R0 | |||
| Description | RESISTOR SILICONE 4.0 OHM 1W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 41F4R0 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 4.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
41F4R0 41F4R0 |
41F4R0 Specification Sheet
RESISTOR SILICONE 4.0 OHM 1W - 41F4R0 (41F4R0-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 4.0 OHM 1W - 41F4R0
Order 'resistor silicone 4.0 ohm 1w - 41F4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F4R0-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150E
Order 'resistor silicone 150 ohm 1w - 41F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150E-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150
Order 'resistor silicone 150 ohm 1w - 41F150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15RE
Order 'resistor silicone 15 ohm 1w - 41F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15RE-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15R
Order 'resistor silicone 15 ohm 1w - 41F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15R-ND.
Send this link via E-Mail
Help With This Screen