Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR SILICONE 2.0 OHM 1W - 41F2R0E

Digi-Key Part Number 41F2R0E-ND
Price Break
1
25
100
250
500
Unit Price
2.46000
2.09840
1.85090
1.59260
1.35588
Extended Price
2.46
52.46
185.09
398.15
677.94
Manufacturer Part Number41F2R0E
DescriptionRESISTOR SILICONE 2.0 OHM 1W
Quantity Available 978
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information41F2R0E
VendorOhmite
CategoryResistors
Resistance In Ohms2.0
Power (Watts)1W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working150V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 41F2R0E
41F2R0E

41F2R0E Specification Sheet

Image of RESISTOR SILICONE 2.0 OHM 1W - 41F2R0E

RESISTOR SILICONE 2.0 OHM 1W - 41F2R0E (41F2R0E-ND)

Related parts:
RESISTOR SILICONE 2.0 OHM 1W - 41F2R0E
 Order 'resistor silicone 2.0 ohm 1w - 41F2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F2R0E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
 Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
 Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
 Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
 Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
 Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
 Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
 Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
 Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
 Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
 Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150E
 Order 'resistor silicone 150 ohm 1w - 41F150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150E-ND.
RESISTOR SILICONE 150 OHM 1W - 41F150
 Order 'resistor silicone 150 ohm 1w - 41F150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F150-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15RE
 Order 'resistor silicone 15 ohm 1w - 41F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15RE-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15R
 Order 'resistor silicone 15 ohm 1w - 41F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR SILICONE 2.0 OHM 1W - 41F2R0 Next: RESISTOR SILICONE 2.0 OHM 1W - ALSR-1-2.0