RESISTOR SILICONE 2.7K OHM 1W - 41F2K7 - Resistors
2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7
| Digi-Key Part Number | 41F2K7-ND |
1 25 100 250 |
3.93000 3.53240 2.82600 2.56000 |
Extended Price
3.93 88.31 282.60 640.00 |
| Manufacturer Part Number | 41F2K7 | |||
| Description | RESISTOR SILICONE 2.7K OHM 1W | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7
| Technical/Catalog Information | 41F2K7 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
41F2K7 41F2K7 |
41F2K7 Specification Sheet
RESISTOR SILICONE 2.7K OHM 1W - 41F2K7 (41F2K7-ND) - Resistors
Related parts 2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7RESISTOR SILICONE 2.7K OHM 1W - 41F2K7
Order 'resistor silicone 2.7k ohm 1w - 41F2K7' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F2K7-ND.
RESISTOR SILICONE 2.7K OHM 1W - 41F2K7E
Order 'resistor silicone 2.7k ohm 1w - 41F2K7E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F2K7E-ND.
RESISTOR SILICONE 2.7K OHM 1W - ALSR-1-2.7K-1%
Order 'resistor silicone 2.7k ohm 1w - ALSR-1-2.7K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-2.7K-ND.
RESISTOR SILICONE 2.7K OHM 1W - ALSR-1-2.7K
Order 'resistor silicone 2.7k ohm 1w - ALSR-1-2.7K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-2.7K-ND.
RESISTOR SILICONE 2.7K OHM 1W - RW-0070D4270
Order 'resistor silicone 2.7k ohm 1w - RW-0070D4270' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A2.7K-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
Options for 2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7
Send this link via E-Mail
Help With This Screen
