RESISTOR SILICONE 2.7K OHM 1W - 41F2K7E - Resistors
2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7E
| Digi-Key Part Number | 41F2K7E-ND |
250 |
2.34268 |
Extended Price
585.67 |
| Manufacturer Part Number | 41F2K7E | |||
| Description | RESISTOR SILICONE 2.7K OHM 1W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 41F2K7E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
41F2K7E 41F2K7E |
41F2K7E Specification Sheet
RESISTOR SILICONE 2.7K OHM 1W - 41F2K7E (41F2K7E-ND) - Resistors
Related parts 2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7ERESISTOR SILICONE 2.7K OHM 1W - 41F2K7E
Order 'resistor silicone 2.7k ohm 1w - 41F2K7E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F2K7E-ND.
RESISTOR SILICONE 2.7K OHM 1W - 41F2K7
Order 'resistor silicone 2.7k ohm 1w - 41F2K7' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F2K7-ND.
RESISTOR SILICONE 2.7K OHM 1W - ALSR-1-2.7K-1%
Order 'resistor silicone 2.7k ohm 1w - ALSR-1-2.7K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-2.7K-ND.
RESISTOR SILICONE 2.7K OHM 1W - ALSR-1-2.7K
Order 'resistor silicone 2.7k ohm 1w - ALSR-1-2.7K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-2.7K-ND.
RESISTOR SILICONE 2.7K OHM 1W - RW-0070D4270
Order 'resistor silicone 2.7k ohm 1w - RW-0070D4270' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A2.7K-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12RE
Order 'resistor silicone 12 ohm 1w - 41F12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12RE-ND.
RESISTOR SILICONE 12 OHM 1W - 41F12R
Order 'resistor silicone 12 ohm 1w - 41F12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F12R-ND.
Options for 2.70K Ohm 1W Through Hole Resistors Ohmite 41F2K7E
Send this link via E-Mail
Help With This Screen
