RESISTOR SILICONE 270 OHM 1W - 41F270 - Resistors
| Digi-Key Part Number | 41F270-ND |
250 |
1.79548 |
Extended Price
448.87 |
| Manufacturer Part Number | 41F270 | |||
| Description | RESISTOR SILICONE 270 OHM 1W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 41F270 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
41F270 41F270 |
41F270 Specification Sheet
RESISTOR SILICONE 270 OHM 1W - 41F270 (41F270-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 270 OHM 1W - 41F270
Order 'resistor silicone 270 ohm 1w - 41F270' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F270-ND.
RESISTOR SILICONE 270 OHM 1W - 41F270E
Order 'resistor silicone 270 ohm 1w - 41F270E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F270E-ND.
RESISTOR SILICONE 270 OHM 1W - 41J270E
Order 'resistor silicone 270 ohm 1w - 41J270E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J270E-ND.
RESISTOR SILICONE 270 OHM 1W - ALSR-1-270-1%
Order 'resistor silicone 270 ohm 1w - ALSR-1-270-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-270-ND.
RESISTOR SILICONE 270 OHM 1W - ALSR-1-270
Order 'resistor silicone 270 ohm 1w - ALSR-1-270' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-270-ND.
RESISTOR SILICONE 270 OHM 1W - RW-0070D3270
Order 'resistor silicone 270 ohm 1w - RW-0070D3270' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A270-ND.
RESISTOR SILICONE 270 OHM 10W - 40J270E
Order 'resistor silicone 270 ohm 10w - 40J270E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J270E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120E
Order 'resistor silicone 120 ohm 1w - 41F120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120E-ND.
RESISTOR SILICONE 120 OHM 1W - 41F120
Order 'resistor silicone 120 ohm 1w - 41F120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F120-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125E
Order 'resistor silicone 125 ohm 1w - 41F125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125E-ND.
RESISTOR SILICONE 125 OHM 1W - 41F125
Order 'resistor silicone 125 ohm 1w - 41F125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F125-ND.
Send this link via E-Mail
Help With This Screen