RESISTOR SILICONE 25 OHM 1W - 41F25R
| Digi-Key Part Number | 41F25R-ND |
1 50 100 250 |
1.81000 1.60560 1.38520 1.17532 |
Extended Price
1.81 80.28 138.52 293.83 |
| Manufacturer Part Number | 41F25R | |||
| Description | RESISTOR SILICONE 25 OHM 1W | |||
| Quantity Available | 143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 41F25R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
41F25R 41F25R |
41F25R Specification Sheet
RESISTOR SILICONE 25 OHM 1W - 41F25R (41F25R-ND)
Related parts :RESISTOR SILICONE 25 OHM 1W - 41F25R
Order 'resistor silicone 25 ohm 1w - 41F25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F25R-ND.
RESISTOR SILICONE 25 OHM 1W - 41F25RE
Order 'resistor silicone 25 ohm 1w - 41F25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F25RE-ND.
RESISTOR SILICONE .25 OHM 1W - 41FR25E
Order 'resistor silicone .25 ohm 1w - 41FR25E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR25E-ND.
RESISTOR SILICONE .25 OHM 1W - 41FR25
Order 'resistor silicone .25 ohm 1w - 41FR25' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR25-ND.
RESISTOR SILICONE 25 OHM 1W - ALSR-1-25-1%
Order 'resistor silicone 25 ohm 1w - ALSR-1-25-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-25-ND.
RESISTOR SILICONE .25 OHM 1W - ALSR-1-.25-1%
Order 'resistor silicone .25 ohm 1w - ALSR-1-.25-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.25-ND.
RESISTOR SILICONE .25 OHM 1W - ALSR-1-.25
Order 'resistor silicone .25 ohm 1w - ALSR-1-.25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-.25-ND.
RESISTOR SILICONE 25 OHM 1W - ALSR-1-25
Order 'resistor silicone 25 ohm 1w - ALSR-1-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-25-ND.
RESISTOR SILICONE .25 OHM 1W - RW-0070D0250
Order 'resistor silicone .25 ohm 1w - RW-0070D0250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.25-ND.
RESISTOR SILICONE 25 OHM 1W - RW-0070D2250
Order 'resistor silicone 25 ohm 1w - RW-0070D2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A25-ND.
RESISTOR SILICONE 25 OHM 10W - 40J25RE
Order 'resistor silicone 25 ohm 10w - 40J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J25RE-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100E
Order 'resistor silicone 100 ohm 1w - 41F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100E-ND.
RESISTOR SILICONE 100 OHM 1W - 41F100
Order 'resistor silicone 100 ohm 1w - 41F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F100-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
Send this link via E-Mail
Help With This Screen