RESISTOR SILICONE 15 OHM 1W - 41F15RE - Resistors
| Digi-Key Part Number | 41F15RE-ND |
1 25 100 250 500 |
2.13000 1.80760 1.59240 1.38796 1.17278 |
Extended Price
2.13 45.19 159.24 346.99 586.39 |
| Manufacturer Part Number | 41F15RE | |||
| Description | RESISTOR SILICONE 15 OHM 1W | |||
| Quantity Available | 467 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 41F15RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
41F15RE 41F15RE |
41F15RE Specification Sheet
RESISTOR SILICONE 15 OHM 1W - 41F15RE (41F15RE-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 15 OHM 1W - 41F15RE
Order 'resistor silicone 15 ohm 1w - 41F15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15RE-ND.
RESISTOR SILICONE 15 OHM 1W - 41F15R
Order 'resistor silicone 15 ohm 1w - 41F15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F15R-ND.
RESISTOR SILICONE 1.5 OHM 1W - 41F1R5E
Order 'resistor silicone 1.5 ohm 1w - 41F1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F1R5E-ND.
RESISTOR SILICONE 1.5 OHM 1W - 41F1R5
Order 'resistor silicone 1.5 ohm 1w - 41F1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F1R5-ND.
RESISTOR SILICONE .15 OHM 1W - 41FR15E
Order 'resistor silicone .15 ohm 1w - 41FR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR15E-ND.
RESISTOR SILICONE .15 OHM 1W - 41FR15
Order 'resistor silicone .15 ohm 1w - 41FR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR15-ND.
RESISTOR SILICONE 15 OHM 1W - 41J15RE
Order 'resistor silicone 15 ohm 1w - 41J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J15RE-ND.
RESISTOR SILICONE .15 OHM 1W - 41JR15E
Order 'resistor silicone .15 ohm 1w - 41JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41JR15E-ND.
RESISTOR SILICONE .15 OHM 1W - ALSR-1-.15-1%
Order 'resistor silicone .15 ohm 1w - ALSR-1-.15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.15-ND.
RESISTOR SILICONE 15 OHM 1W - ALSR-1-15-1%
Order 'resistor silicone 15 ohm 1w - ALSR-1-15-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-15-ND.
RESISTOR SILICONE 1.5 OHM 1W - ALSR-1-1.5-1%
Order 'resistor silicone 1.5 ohm 1w - ALSR-1-1.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.5-ND.
RESISTOR SILICONE 1.5 OHM 1W - ALSR-1-1.5
Order 'resistor silicone 1.5 ohm 1w - ALSR-1-1.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-1.5-ND.
RESISTOR SILICONE .15 OHM 1W - ALSR-1-.15
Order 'resistor silicone .15 ohm 1w - ALSR-1-.15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-.15-ND.
RESISTOR SILICONE 15 OHM 1W - ALSR-1-15
Order 'resistor silicone 15 ohm 1w - ALSR-1-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-15-ND.
RESISTOR SILICONE .15 OHM 1W - RW-0070D0150
Order 'resistor silicone .15 ohm 1w - RW-0070D0150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.15-ND.
Send this link via E-Mail
Help With This Screen