RESISTOR SILICONE 10 OHM 1W - 41F10R - Resistors
| Digi-Key Part Number | 41F10R-ND |
250 |
1.58960 |
Extended Price
397.40 |
| Manufacturer Part Number | 41F10R | |||
| Description | RESISTOR SILICONE 10 OHM 1W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 41F10R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 3.162V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
41F10R 41F10R |
41F10R Specification Sheet
RESISTOR SILICONE 10 OHM 1W - 41F10R (41F10R-ND) - Resistors
Related parts Resistors :RESISTOR SILICONE 10 OHM 1W - 41F10R
Order 'resistor silicone 10 ohm 1w - 41F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10R-ND.
RESISTOR SILICONE 10 OHM 1W - 41F10RE
Order 'resistor silicone 10 ohm 1w - 41F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F10RE-ND.
RESISTOR SILICONE 1.0 OHM 1W - 41F1R0E
Order 'resistor silicone 1.0 ohm 1w - 41F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F1R0E-ND.
RESISTOR SILICONE 1.0 OHM 1W - 41F1R0
Order 'resistor silicone 1.0 ohm 1w - 41F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F1R0-ND.
RESISTOR SILICONE .10 OHM 1W - 41FR10E
Order 'resistor silicone .10 ohm 1w - 41FR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR10E-ND.
RESISTOR SILICONE .10 OHM 1W - 41FR10
Order 'resistor silicone .10 ohm 1w - 41FR10' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR10-ND.
RESISTOR SILICONE 10 OHM 1W - 41J10RE
Order 'resistor silicone 10 ohm 1w - 41J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J10RE-ND.
RESISTOR SILICONE 1.0 OHM 1W - 41J1R0E
Order 'resistor silicone 1.0 ohm 1w - 41J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41J1R0E-ND.
RESISTOR SILICONE .10 OHM 1W - ALSR-1-.10-1%
Order 'resistor silicone .10 ohm 1w - ALSR-1-.10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-.10-ND.
RESISTOR SILICONE 1.0 OHM 1W - ALSR-1-1.0-1%
Order 'resistor silicone 1.0 ohm 1w - ALSR-1-1.0-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-1.0-ND.
RESISTOR SILICONE 10 OHM 1W - ALSR-1-10-1%
Order 'resistor silicone 10 ohm 1w - ALSR-1-10-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1F-10-ND.
RESISTOR SILICONE 1.0 OHM 1W - ALSR-1-1.0
Order 'resistor silicone 1.0 ohm 1w - ALSR-1-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-1.0-ND.
RESISTOR SILICONE .10 OHM 1W - ALSR-1-.10
Order 'resistor silicone .10 ohm 1w - ALSR-1-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-.10-ND.
RESISTOR SILICONE 10 OHM 1W - ALSR-1-10
Order 'resistor silicone 10 ohm 1w - ALSR-1-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR1J-10-ND.
RESISTOR SILICONE .10 OHM 1W - RW-0070D0100
Order 'resistor silicone .10 ohm 1w - RW-0070D0100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A0.1-ND.
Send this link via E-Mail
Help With This Screen