RESISTOR SILICONE .40 OHM 10W - 40JR40E - Resistors
| Digi-Key Part Number | 40JR40E-ND |
250 |
1.78124 |
Extended Price
445.31 |
| Manufacturer Part Number | 40JR40E | |||
| Description | RESISTOR SILICONE .40 OHM 10W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40JR40E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.40 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40JR40E 40JR40E |
40JR40E Specification Sheet
RESISTOR SILICONE .40 OHM 10W - 40JR40E (40JR40E-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE .40 OHM 10W - 40JR40E
Order 'resistor silicone .40 ohm 10w - 40JR40E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40JR40E-ND.
RESISTOR SILICONE 40 OHM 10W - 40J40RE
Order 'resistor silicone 40 ohm 10w - 40J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J40RE-ND.
RESISTOR SILICONE 4.0 OHM 10W - 40J4R0E
Order 'resistor silicone 4.0 ohm 10w - 40J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J4R0E-ND.
RESISTOR SILICONE 40 OHM 10W - ALSR-10-40
Order 'resistor silicone 40 ohm 10w - ALSR-10-40' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-40-ND.
RESISTOR SILICONE 4.0 OHM 10W - ALSR-10-4.0
Order 'resistor silicone 4.0 ohm 10w - ALSR-10-4.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-4.0-ND.
RESISTOR WIREWOUND 40 OHM 10W - 20J40RE
Order 'resistor wirewound 40 ohm 10w - 20J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J40RE-ND.
RESISTOR WIREWOUND 40 OHM 10W - 20J40R
Order 'resistor wirewound 40 ohm 10w - 20J40R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J40R-ND.
RESISTOR WIREWOUND 4.0 OHM 10W - 20J4R0E
Order 'resistor wirewound 4.0 ohm 10w - 20J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J4R0E-ND.
RESISTOR WIREWOUND 4.0 OHM 10W - 20J4R0
Order 'resistor wirewound 4.0 ohm 10w - 20J4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J4R0-ND.
RESISTOR SILICONE 100 OHM 10W - 40J100E
Order 'resistor silicone 100 ohm 10w - 40J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J100E-ND.
RESISTOR SILICONE 10K OHM 10W - 40J10KE
Order 'resistor silicone 10k ohm 10w - 40J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J10KE-ND.
RESISTOR SILICONE 10 OHM 10W - 40J10RE
Order 'resistor silicone 10 ohm 10w - 40J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J10RE-ND.
RESISTOR SILICONE 120 OHM 10W - 40J120E
Order 'resistor silicone 120 ohm 10w - 40J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J120E-ND.
RESISTOR SILICONE 125 OHM 10W - 40J125E
Order 'resistor silicone 125 ohm 10w - 40J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J125E-ND.
RESISTOR SILICONE 12 OHM 10W - 40J12RE
Order 'resistor silicone 12 ohm 10w - 40J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J12RE-ND.
Send this link via E-Mail
Help With This Screen