RESISTOR SILICONE 82 OHM 10W - 40J82RE - Resistors
| Digi-Key Part Number | 40J82RE-ND |
250 |
1.17456 |
Extended Price
293.64 |
| Manufacturer Part Number | 40J82RE | |||
| Description | RESISTOR SILICONE 82 OHM 10W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40J82RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40J82RE 40J82RE |
40J82RE Specification Sheet
RESISTOR SILICONE 82 OHM 10W - 40J82RE (40J82RE-ND) - Resistors
Related parts Resistors:RESISTOR SILICONE 82 OHM 10W - 40J82RE
Order 'resistor silicone 82 ohm 10w - 40J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J82RE-ND.
RESISTOR SILICONE 82 OHM 10W - ALSR-10-82
Order 'resistor silicone 82 ohm 10w - ALSR-10-82' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-82-ND.
RESISTOR WIREWOUND 82 OHM 10W - 20J82RE
Order 'resistor wirewound 82 ohm 10w - 20J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J82RE-ND.
RESISTOR WIREWOUND 82 OHM 10W - 20J82R
Order 'resistor wirewound 82 ohm 10w - 20J82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J82R-ND.
RESISTOR SILICONE 100 OHM 10W - 40J100E
Order 'resistor silicone 100 ohm 10w - 40J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J100E-ND.
RESISTOR SILICONE 10K OHM 10W - 40J10KE
Order 'resistor silicone 10k ohm 10w - 40J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J10KE-ND.
RESISTOR SILICONE 10 OHM 10W - 40J10RE
Order 'resistor silicone 10 ohm 10w - 40J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J10RE-ND.
RESISTOR SILICONE 120 OHM 10W - 40J120E
Order 'resistor silicone 120 ohm 10w - 40J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J120E-ND.
RESISTOR SILICONE 125 OHM 10W - 40J125E
Order 'resistor silicone 125 ohm 10w - 40J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J125E-ND.
RESISTOR SILICONE 12 OHM 10W - 40J12RE
Order 'resistor silicone 12 ohm 10w - 40J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J12RE-ND.
RESISTOR SILICONE 150 OHM 10W - 40J150E
Order 'resistor silicone 150 ohm 10w - 40J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J150E-ND.
RESISTOR SILICONE 15 OHM 10W - 40J15RE
Order 'resistor silicone 15 ohm 10w - 40J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J15RE-ND.
RESISTOR SILICONE 180 OHM 10W - 40J180E
Order 'resistor silicone 180 ohm 10w - 40J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J180E-ND.
RESISTOR SILICONE 18 OHM 10W - 40J18RE
Order 'resistor silicone 18 ohm 10w - 40J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J18RE-ND.
RESISTOR SILICONE 1.0K OHM 10W - 40J1K0E
Order 'resistor silicone 1.0k ohm 10w - 40J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J1K0E-ND.
Send this link via E-Mail
Help With This Screen