CAP CER 3300PF 50V C0G 0805 T/R - C2012C0G1H332J/10
| Digi-Key Part Number | C2012C0G1H332J/10-ND |
10000 |
.04375 |
Extended Price
437.50 |
| Manufacturer Part Number | C2012C0G1H332J/10 | |||
| Description | CAP CER 3300PF 50V C0G 0805 T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2012C0G1H332J/10 |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2012C0G1H332J 10 C2012C0G1H332J10 |
C2012C0G1H332J/10 Specification Sheet
CAP CER 3300PF 50V C0G 0805 T/R - C2012C0G1H332J/10 (C2012C0G1H332J/10-ND)
Related parts :CAP CER 3300PF 50V C0G 0805 T/R - C2012C0G1H332J/10
Order 'cap cer 3300pf 50v c0g 0805 t/r - C2012C0G1H332J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C2012C0G1H332J/10-ND.
CAP CER 3300PF 50V C0G 5% 0805 - C2012C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0805 - C2012C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1333-1-ND.
CAP CER 3300PF 50V C0G 5% 0805 - C2012C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0805 - C2012C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1333-2-ND.
CAP CER 3300PF 50V C0G 5% 0805 - C2012C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0805 - C2012C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1333-6-ND.
CAP CER 3300PF 50V C0G 5% 0603 - C1608C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0603 - C1608C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1599-1-ND.
CAP CER 3300PF 50V C0G 5% 0603 - C1608C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0603 - C1608C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1599-2-ND.
CAP CER 3300PF 50V C0G 5% 0603 - C1608C0G1H332J
Order 'cap cer 3300pf 50v c0g 5% 0603 - C1608C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1599-6-ND.
CAP CER 3300PF 50V C0G RAD - FK28C0G1H332J
Order 'cap cer 3300pf 50v c0g rad - FK28C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4744-ND.
CAP CER 3300PF 50V C0G RAD - FK18C0G1H332J
Order 'cap cer 3300pf 50v c0g rad - FK18C0G1H332J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4789-ND.
CAP CER 10PF 50V C0G 0603 T/R - C1608C0G1H100D/10
Order 'cap cer 10pf 50v c0g 0603 t/r - C1608C0G1H100D/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H100D/10-ND.
CAP CER 100PF 50V C0G 0603 T/R - C1608C0G1H101J/10
Order 'cap cer 100pf 50v c0g 0603 t/r - C1608C0G1H101J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H101J/10-ND.
CAP CER 1000PF 50V C0G 0603 T/R - C1608C0G1H102J/10
Order 'cap cer 1000pf 50v c0g 0603 t/r - C1608C0G1H102J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H102J/10-ND.
CAP CER 12PF 50V C0G 0603 T/R - C1608C0G1H120J/10
Order 'cap cer 12pf 50v c0g 0603 t/r - C1608C0G1H120J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H120J/10-ND.
CAP CER 120PF 50V C0G 0603 T/R - C1608C0G1H121J/10
Order 'cap cer 120pf 50v c0g 0603 t/r - C1608C0G1H121J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H121J/10-ND.
CAP CER 1200PF 50V C0G 0603 T/R - C1608C0G1H122J/10
Order 'cap cer 1200pf 50v c0g 0603 t/r - C1608C0G1H122J/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H122J/10-ND.
Send this link via E-Mail
Help With This Screen
