RES SILICONE CERAM 20 OHM 10W 5% - 40J20R - Resistors
| Digi-Key Part Number | 40J20R-ND |
250 |
1.18264 |
Extended Price
295.66 |
| Manufacturer Part Number | 40J20R | |||
| Description | RES SILICONE CERAM 20 OHM 10W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 40J20R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
40J20R 40J20R |
40J20R Specification Sheet
RES SILICONE CERAM 20 OHM 10W 5% - 40J20R (40J20R-ND) - Resistors
Related parts Resistors:RES SILICONE CERAM 20 OHM 10W 5% - 40J20R
Order 'res silicone ceram 20 ohm 10w 5% - 40J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J20R-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0E
Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0E-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0
Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0-ND.
RES 20 OHM 10W 5% CERAMIC WW - CB 10 20 5% B
Order 'res 20 ohm 10w 5% ceramic ww - CB 10 20 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB10205%B-ND.
RES CERAMIC .1 OHM 10W 5% VERT - LVM 10 0.1 5% B
Order 'res ceramic .1 ohm 10w 5% vert - LVM 10 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM100.15%B-ND.
RES THICK FILM 1000M OHM 1.0W 5% - MOX-750231007JE
Order 'res thick film 1000m ohm 1.0w 5% - MOX-750231007JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-1000ME-ND.
RES THICK FILM 1000M OHM 1.0W 5% - MOX-750231007J
Order 'res thick film 1000m ohm 1.0w 5% - MOX-750231007J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-1000M-ND.
RES THICK FILM 100M OHM 1.0W 5% - MOX-750231006JE
Order 'res thick film 100m ohm 1.0w 5% - MOX-750231006JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-100ME-ND.
RES THICK FILM 100M OHM 1.0W 5% - MOX-750231006J
Order 'res thick film 100m ohm 1.0w 5% - MOX-750231006J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-100M-ND.
RES THICK FILM 10M OHM 1.0W 5% - MOX-750231005JE
Order 'res thick film 10m ohm 1.0w 5% - MOX-750231005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-10ME-ND.
RES THICK FILM 10M OHM 1.0W 5% - MOX-750231005J
Order 'res thick film 10m ohm 1.0w 5% - MOX-750231005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-10M-ND.
RES 2.0 OHM 10W 5% WIREWOUND - SQP10AJB-2R0
Order 'res 2.0 ohm 10w 5% wirewound - SQP10AJB-2R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.0W-10-ND.
RES 20 OHM 10W 5% WIREWOUND - SQP10AJB-20R
Order 'res 20 ohm 10w 5% wirewound - SQP10AJB-20R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 20W-10-ND.
RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J
Order 'res thick film 1000m ohm 1.0w 5% - SM102031007J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1000M-ND.
RES THICK FILM 100M OHM 1.0W 5% - SM102031006J
Order 'res thick film 100m ohm 1.0w 5% - SM102031006J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-100M-ND.
Send this link via E-Mail
Help With This Screen