RES HI ENERGY WW 2.5 OHM 5W 5% - 35J2R5 - Resistors
| Digi-Key Part Number | 35J2R5-ND |
100 |
1.00970 |
Extended Price
100.97 |
| Manufacturer Part Number | 35J2R5 | |||
| Description | RES HI ENERGY WW 2.5 OHM 5W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 35J2R5 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.50 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 460V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
35J2R5 35J2R5 |
35J2R5 Specification Sheet
RES HI ENERGY WW 2.5 OHM 5W 5% - 35J2R5 (35J2R5-ND) - Resistors
Related parts Resistors:RES HI ENERGY WW 2.5 OHM 5W 5% - 35J2R5
Order 'res hi energy ww 2.5 ohm 5w 5% - 35J2R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J2R5-ND.
RES HI ENERGY WW 12 OHM 5W 5% - 35J12RE
Order 'res hi energy ww 12 ohm 5w 5% - 35J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J12RE-ND.
RES HI ENERGY WW 12 OHM 5W 5% - 35J12R
Order 'res hi energy ww 12 ohm 5w 5% - 35J12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J12R-ND.
RES HI ENERGY WW 18 OHM 5W 5% - 35J18RE
Order 'res hi energy ww 18 ohm 5w 5% - 35J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J18RE-ND.
RES HI ENERGY WW 18 OHM 5W 5% - 35J18R
Order 'res hi energy ww 18 ohm 5w 5% - 35J18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J18R-ND.
RES HI ENERGY WW 1.5 OHM 5W 5% - 35J1R5E
Order 'res hi energy ww 1.5 ohm 5w 5% - 35J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J1R5E-ND.
RES HI ENERGY WW 1.5 OHM 5W 5% - 35J1R5
Order 'res hi energy ww 1.5 ohm 5w 5% - 35J1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J1R5-ND.
RES HI ENERGY WW 22 OHM 5W 5% - 35J22RE
Order 'res hi energy ww 22 ohm 5w 5% - 35J22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J22RE-ND.
RES HI ENERGY WW 22 OHM 5W 5% - 35J22R
Order 'res hi energy ww 22 ohm 5w 5% - 35J22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J22R-ND.
RES HI ENERGY WW 2.5 OHM 5W 5% - 35J2R5E
Order 'res hi energy ww 2.5 ohm 5w 5% - 35J2R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J2R5E-ND.
RES HI ENERGY WW 36 OHM 5W 5% - 35J36RE
Order 'res hi energy ww 36 ohm 5w 5% - 35J36RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J36RE-ND.
RES HI ENERGY WW 36 OHM 5W 5% - 35J36R
Order 'res hi energy ww 36 ohm 5w 5% - 35J36R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J36R-ND.
RES HI ENERGY WW 47 OHM 5W 5% - 35J47RE
Order 'res hi energy ww 47 ohm 5w 5% - 35J47RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J47RE-ND.
RES HI ENERGY WW 47 OHM 5W 5% - 35J47R
Order 'res hi energy ww 47 ohm 5w 5% - 35J47R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J47R-ND.
RES HI ENERGY WW 75 OHM 5W 5% - 35J75RE
Order 'res hi energy ww 75 ohm 5w 5% - 35J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 35J75RE-ND.
Send this link via E-Mail
Help With This Screen