5.0 Ohm 3W Through Hole Resistors Ohmite 33J5R0
RES HI ENERGY WW 5.0 OHM 3W 5% - 33J5R0 - Resistors
| Digi-Key Part Number | 33J5R0-ND |
100 |
.95290 |
Extended Price
95.29 |
| Manufacturer Part Number | 33J5R0 | |||
| Description | RES HI ENERGY WW 5.0 OHM 3W 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.0 Ohm 3W Through Hole Resistors Ohmite 33J5R0
| Technical/Catalog Information | 33J5R0 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 5.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
33J5R0 33J5R0 |
33J5R0 Specification Sheet
RES HI ENERGY WW 5.0 OHM 3W 5% - 33J5R0 (33J5R0-ND) - Resistors
Related parts 5.0 Ohm 3W Through Hole Resistors Ohmite 33J5R05.0 Ohm 3W Through Hole Resistors Ohmite 33J5R0
Order 'res hi energy ww 5.0 ohm 3w 5% - 33J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J5R0-ND.
5.0 Ohm 3W Through Hole Resistors Ohmite 33J5R0E
Order 'res hi energy ww 5.0 ohm 3w 5% - 33J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J5R0E-ND.
50.0 Ohm 3W Through Hole Resistors Ohmite 33J50RE
Order 'res hi energy ww 50 ohm 3w 5% - 33J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J50RE-ND.
50.0 Ohm 3W Through Hole Resistors Ohmite 33J50R
Order 'res hi energy ww 50 ohm 3w 5% - 33J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J50R-ND.
100 Ohm 3W Through Hole Resistors Ohmite 33J100E
Order 'res hi energy ww 100 ohm 3w 5% - 33J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 33J100
Order 'res hi energy ww 100 ohm 3w 5% - 33J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 33J10RE
Order 'res hi energy ww 10 ohm 3w 5% - 33J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10RE-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 33J10R
Order 'res hi energy ww 10 ohm 3w 5% - 33J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10R-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RE
Order 'res hi energy ww 15 ohm 3w 5% - 33J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15RE-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 33J15R
Order 'res hi energy ww 15 ohm 3w 5% - 33J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15R-ND.
1.00 Ohm 3W Through Hole Resistors Ohmite 33J1R0E
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0E-ND.
1.00 Ohm 3W Through Hole Resistors Ohmite 33J1R0
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 33J20RE
Order 'res hi energy ww 20 ohm 3w 5% - 33J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20RE-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 33J20R
Order 'res hi energy ww 20 ohm 3w 5% - 33J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20R-ND.
25.0 Ohm 3W Through Hole Resistors Ohmite 33J25RE
Order 'res hi energy ww 25 ohm 3w 5% - 33J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J25RE-ND.
Options for 5.0 Ohm 3W Through Hole Resistors Ohmite 33J5R0
Send this link via E-Mail
Help With This Screen
