RES HI ENERGY WW 15 OHM 3W 5% - 33J15R - Resistors
15.0 Ohm 3W Through Hole Resistors Ohmite 33J15R
| Digi-Key Part Number | 33J15R-ND |
100 |
.97000 |
Extended Price
97.00 |
| Manufacturer Part Number | 33J15R | |||
| Description | RES HI ENERGY WW 15 OHM 3W 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15.0 Ohm 3W Through Hole Resistors Ohmite 33J15R
| Technical/Catalog Information | 33J15R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
33J15R 33J15R |
33J15R Specification Sheet
RES HI ENERGY WW 15 OHM 3W 5% - 33J15R (33J15R-ND) - Resistors
Related parts 15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RRES HI ENERGY WW 15 OHM 3W 5% - 33J15R
Order 'res hi energy ww 15 ohm 3w 5% - 33J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15R-ND.
RES HI ENERGY WW 15 OHM 3W 5% - 33J15RE
Order 'res hi energy ww 15 ohm 3w 5% - 33J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15RE-ND.
RES HI ENERGY WW 100 OHM 3W 5% - 33J100E
Order 'res hi energy ww 100 ohm 3w 5% - 33J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100E-ND.
RES HI ENERGY WW 100 OHM 3W 5% - 33J100
Order 'res hi energy ww 100 ohm 3w 5% - 33J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100-ND.
RES HI ENERGY WW 10 OHM 3W 5% - 33J10RE
Order 'res hi energy ww 10 ohm 3w 5% - 33J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10RE-ND.
RES HI ENERGY WW 10 OHM 3W 5% - 33J10R
Order 'res hi energy ww 10 ohm 3w 5% - 33J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10R-ND.
RES HI ENERGY WW 1.0 OHM 3W 5% - 33J1R0E
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0E-ND.
RES HI ENERGY WW 1.0 OHM 3W 5% - 33J1R0
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0-ND.
RES HI ENERGY WW 20 OHM 3W 5% - 33J20RE
Order 'res hi energy ww 20 ohm 3w 5% - 33J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20RE-ND.
RES HI ENERGY WW 20 OHM 3W 5% - 33J20R
Order 'res hi energy ww 20 ohm 3w 5% - 33J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20R-ND.
RES HI ENERGY WW 25 OHM 3W 5% - 33J25RE
Order 'res hi energy ww 25 ohm 3w 5% - 33J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J25RE-ND.
RES HI ENERGY WW 25 OHM 3W 5% - 33J25R
Order 'res hi energy ww 25 ohm 3w 5% - 33J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J25R-ND.
RES HI ENERGY WW 30 OHM 3W 5% - 33J30RE
Order 'res hi energy ww 30 ohm 3w 5% - 33J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J30RE-ND.
RES HI ENERGY WW 30 OHM 3W 5% - 33J30R
Order 'res hi energy ww 30 ohm 3w 5% - 33J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J30R-ND.
RES HI ENERGY WW 50 OHM 3W 5% - 33J50RE
Order 'res hi energy ww 50 ohm 3w 5% - 33J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J50RE-ND.
Options for 15.0 Ohm 3W Through Hole Resistors Ohmite 33J15R
Send this link via E-Mail
Help With This Screen
