15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RE
RES HI ENERGY WW 15 OHM 3W 5% - 33J15RE - Resistors
| Digi-Key Part Number | 33J15RE-ND |
1 10 100 1000 |
1.24000 1.01800 .91300 .72600 |
Extended Price
1.24 10.18 91.30 726.00 |
| Manufacturer Part Number | 33J15RE | |||
| Description | RES HI ENERGY WW 15 OHM 3W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33J15RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33J15RE 33J15RE |
33J15RE Specification Sheet
RES HI ENERGY WW 15 OHM 3W 5% - 33J15RE (33J15RE-ND) - Resistors
Related parts 15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RE15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RE
Order 'res hi energy ww 15 ohm 3w 5% - 33J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15RE-ND.
15.0 Ohm 3W Through Hole Resistors Ohmite 33J15R
Order 'res hi energy ww 15 ohm 3w 5% - 33J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J15R-ND.
100 Ohm 3W Through Hole Resistors Ohmite 33J100E
Order 'res hi energy ww 100 ohm 3w 5% - 33J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 33J100
Order 'res hi energy ww 100 ohm 3w 5% - 33J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J100-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 33J10RE
Order 'res hi energy ww 10 ohm 3w 5% - 33J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10RE-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 33J10R
Order 'res hi energy ww 10 ohm 3w 5% - 33J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J10R-ND.
1.00 Ohm 3W Through Hole Resistors Ohmite 33J1R0E
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0E-ND.
1.00 Ohm 3W Through Hole Resistors Ohmite 33J1R0
Order 'res hi energy ww 1.0 ohm 3w 5% - 33J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J1R0-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 33J20RE
Order 'res hi energy ww 20 ohm 3w 5% - 33J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20RE-ND.
20.0 Ohm 3W Through Hole Resistors Ohmite 33J20R
Order 'res hi energy ww 20 ohm 3w 5% - 33J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J20R-ND.
25.0 Ohm 3W Through Hole Resistors Ohmite 33J25RE
Order 'res hi energy ww 25 ohm 3w 5% - 33J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J25RE-ND.
25.0 Ohm 3W Through Hole Resistors Ohmite 33J25R
Order 'res hi energy ww 25 ohm 3w 5% - 33J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J25R-ND.
30.0 Ohm 3W Through Hole Resistors Ohmite 33J30RE
Order 'res hi energy ww 30 ohm 3w 5% - 33J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J30RE-ND.
30.0 Ohm 3W Through Hole Resistors Ohmite 33J30R
Order 'res hi energy ww 30 ohm 3w 5% - 33J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J30R-ND.
50.0 Ohm 3W Through Hole Resistors Ohmite 33J50RE
Order 'res hi energy ww 50 ohm 3w 5% - 33J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 33J50RE-ND.
Options for 15.0 Ohm 3W Through Hole Resistors Ohmite 33J15RE
Send this link via E-Mail
Help With This Screen
