Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7E

Digi-Key Part Number 30J4R7E-ND
Price Break
1
10
100
1000
Unit Price
1.78000
1.46200
1.30240
1.03554
Extended Price
1.78
14.62
130.24
1035.54
Manufacturer Part Number30J4R7E
DescriptionRES HI ENERGY WW 4.7 OHM 10W 5%
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information30J4R7E
VendorOhmite
CategoryResistors
Resistance In Ohms4.70
Power (Watts)10W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working1000V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 30J4R7E
30J4R7E

30J4R7E Specification Sheet

Image of RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7E

RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7E (30J4R7E-ND)

Related parts:
RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7E
 Order 'res hi energy ww 4.7 ohm 10w 5% - 30J4R7E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J4R7E-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100E
 Order 'res hi energy ww 100 ohm 10w 5% - 30J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100E-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100
 Order 'res hi energy ww 100 ohm 10w 5% - 30J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150E
 Order 'res hi energy ww 150 ohm 10w 5% - 30J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150E-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150
 Order 'res hi energy ww 150 ohm 10w 5% - 30J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15RE
 Order 'res hi energy ww 15 ohm 10w 5% - 30J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15RE-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15R
 Order 'res hi energy ww 15 ohm 10w 5% - 30J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15R-ND.
RES HI ENERGY WW 27 OHM 10W 5% - 30J27RE
 Order 'res hi energy ww 27 ohm 10w 5% - 30J27RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27RE-ND.
RES HI ENERGY WW 27 OHM 10W 5% - 30J27R
 Order 'res hi energy ww 27 ohm 10w 5% - 30J27R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27R-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0E
 Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0E-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0
 Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0-ND.
RES HI ENERGY WW 33 OHM 10W 5% - 30J33RE
 Order 'res hi energy ww 33 ohm 10w 5% - 30J33RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J33RE-ND.
RES HI ENERGY WW 33 OHM 10W 5% - 30J33R
 Order 'res hi energy ww 33 ohm 10w 5% - 30J33R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J33R-ND.
RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7
 Order 'res hi energy ww 4.7 ohm 10w 5% - 30J4R7' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J4R7-ND.
RES HI ENERGY WW 50 OHM 10W 5% - 30J50RE
 Order 'res hi energy ww 50 ohm 10w 5% - 30J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J50RE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7 Next: RES HI ENERGY WW 47 OHM 5W 5% - 35J47R