RES HI ENERGY WW 27 OHM 10W 5% - 30J27R
| Digi-Key Part Number | 30J27R-ND |
100 |
1.30910 |
Extended Price
130.91 |
| Manufacturer Part Number | 30J27R | |||
| Description | RES HI ENERGY WW 27 OHM 10W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30J27R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30J27R 30J27R |
30J27R Specification Sheet
RES HI ENERGY WW 27 OHM 10W 5% - 30J27R (30J27R-ND)
Related parts:RES HI ENERGY WW 27 OHM 10W 5% - 30J27R
Order 'res hi energy ww 27 ohm 10w 5% - 30J27R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27R-ND.
RES HI ENERGY WW 27 OHM 10W 5% - 30J27RE
Order 'res hi energy ww 27 ohm 10w 5% - 30J27RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27RE-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100E
Order 'res hi energy ww 100 ohm 10w 5% - 30J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100E-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100
Order 'res hi energy ww 100 ohm 10w 5% - 30J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150E
Order 'res hi energy ww 150 ohm 10w 5% - 30J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150E-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150
Order 'res hi energy ww 150 ohm 10w 5% - 30J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15RE
Order 'res hi energy ww 15 ohm 10w 5% - 30J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15RE-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15R
Order 'res hi energy ww 15 ohm 10w 5% - 30J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15R-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0E
Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0E-ND.
RES HI ENERGY WW 2.0 OHM 10W 5% - 30J2R0
Order 'res hi energy ww 2.0 ohm 10w 5% - 30J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J2R0-ND.
RES HI ENERGY WW 33 OHM 10W 5% - 30J33RE
Order 'res hi energy ww 33 ohm 10w 5% - 30J33RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J33RE-ND.
RES HI ENERGY WW 33 OHM 10W 5% - 30J33R
Order 'res hi energy ww 33 ohm 10w 5% - 30J33R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J33R-ND.
RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7E
Order 'res hi energy ww 4.7 ohm 10w 5% - 30J4R7E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J4R7E-ND.
RES HI ENERGY WW 4.7 OHM 10W 5% - 30J4R7
Order 'res hi energy ww 4.7 ohm 10w 5% - 30J4R7' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J4R7-ND.
RES HI ENERGY WW 50 OHM 10W 5% - 30J50RE
Order 'res hi energy ww 50 ohm 10w 5% - 30J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J50RE-ND.
Send this link via E-Mail
Help With This Screen