RESISTOR WIREWOUND .25 OHM 5W - 25JR25 - Resistors
| Digi-Key Part Number | 25JR25-ND |
250 |
1.30084 |
Extended Price
325.21 |
| Manufacturer Part Number | 25JR25 | |||
| Description | RESISTOR WIREWOUND .25 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25JR25 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1.118V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25JR25 25JR25 |
25JR25 Specification Sheet
RESISTOR WIREWOUND .25 OHM 5W - 25JR25 (25JR25-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND .25 OHM 5W - 25JR25
Order 'resistor wirewound .25 ohm 5w - 25JR25' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR25-ND.
RESISTOR WIREWOUND 25 OHM 5W - 25J25RE
Order 'resistor wirewound 25 ohm 5w - 25J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J25RE-ND.
RESISTOR WIREWOUND 25 OHM 5W - 25J25R
Order 'resistor wirewound 25 ohm 5w - 25J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J25R-ND.
RESISTOR WIREWOUND .25 OHM 5W - 25JR25E
Order 'resistor wirewound .25 ohm 5w - 25JR25E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR25E-ND.
RESISTOR WIREWOUND .25 OHM 5W - VL-0005H0250-DA
Order 'resistor wirewound .25 ohm 5w - VL-0005H0250-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.25-ND.
RESISTOR WIREWOUND 25 OHM 5W - VL-0005G2250
Order 'resistor wirewound 25 ohm 5w - VL-0005G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E25-ND.
RESISTOR WIREWOUND 25 OHM 10W - 20J25RE
Order 'resistor wirewound 25 ohm 10w - 20J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J25RE-ND.
RESISTOR WIREWOUND 25 OHM 10W - 20J25R
Order 'resistor wirewound 25 ohm 10w - 20J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J25R-ND.
RESISTOR WIREWOUND .25 OHM 10W - 20JR25E
Order 'resistor wirewound .25 ohm 10w - 20JR25E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR25E-ND.
RESISTOR WIREWOUND .25 OHM 10W - 20JR25
Order 'resistor wirewound .25 ohm 10w - 20JR25' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR25-ND.
RESISTOR WIREWOUND 25 OHM 3W - 23J25RE
Order 'resistor wirewound 25 ohm 3w - 23J25RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J25RE-ND.
RESISTOR WIREWOUND 25 OHM 3W - 23J25R
Order 'resistor wirewound 25 ohm 3w - 23J25R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J25R-ND.
RESISTOR WIREWOUND .25 OHM 3W - 23JR25E
Order 'resistor wirewound .25 ohm 3w - 23JR25E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR25E-ND.
RESISTOR WIREWOUND .25 OHM 3W - 23JR25
Order 'resistor wirewound .25 ohm 3w - 23JR25' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR25-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
Send this link via E-Mail
Help With This Screen