RESISTOR WIREWOUND 50 OHM 5W - 25J50RE
| Digi-Key Part Number | 25J50RE-ND |
1 50 100 250 500 |
1.58000 1.33480 1.17460 1.02508 .86492 |
Extended Price
1.58 66.74 117.46 256.27 432.46 |
| Manufacturer Part Number | 25J50RE | |||
| Description | RESISTOR WIREWOUND 50 OHM 5W | |||
| Quantity Available | 410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J50RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J50RE 25J50RE |
25J50RE Specification Sheet
RESISTOR WIREWOUND 50 OHM 5W - 25J50RE (25J50RE-ND)
Related parts:RESISTOR WIREWOUND 50 OHM 5W - 25J50RE
Order 'resistor wirewound 50 ohm 5w - 25J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50RE-ND.
RESISTOR WIREWOUND 50 OHM 5W - 25J50R
Order 'resistor wirewound 50 ohm 5w - 25J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50R-ND.
RESISTOR WIREWOUND 5.0 OHM 5W - 25J5R0E
Order 'resistor wirewound 5.0 ohm 5w - 25J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J5R0E-ND.
RESISTOR WIREWOUND 5.0 OHM 5W - 25J5R0
Order 'resistor wirewound 5.0 ohm 5w - 25J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J5R0-ND.
RESISTOR WIREWOUND .50 OHM 5W - 25JR50E
Order 'resistor wirewound .50 ohm 5w - 25JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR50E-ND.
RESISTOR WIREWOUND .50 OHM 5W - 25JR50
Order 'resistor wirewound .50 ohm 5w - 25JR50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR50-ND.
RESISTOR WIREWOUND .50 OHM 5W - VL-0005H0500-DA
Order 'resistor wirewound .50 ohm 5w - VL-0005H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.5-ND.
RESISTOR WIREWOUND 5.0 OHM 5W - VL-0005G1500
Order 'resistor wirewound 5.0 ohm 5w - VL-0005G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E5.0-ND.
RESISTOR WIREWOUND 50 OHM 5W - VL-0005G2500
Order 'resistor wirewound 50 ohm 5w - VL-0005G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E50-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50RE
Order 'resistor wirewound 50 ohm 10w - 20J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50RE-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50R
Order 'resistor wirewound 50 ohm 10w - 20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50R-ND.
RESISTOR WIREWOUND 5.0 OHM 10W - 20J5R0E
Order 'resistor wirewound 5.0 ohm 10w - 20J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J5R0E-ND.
RESISTOR WIREWOUND 5.0 OHM 10W - 20J5R0
Order 'resistor wirewound 5.0 ohm 10w - 20J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J5R0-ND.
RESISTOR WIREWOUND .50 OHM 10W - 20JR50E
Order 'resistor wirewound .50 ohm 10w - 20JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR50E-ND.
RESISTOR WIREWOUND .50 OHM 10W - 20JR50
Order 'resistor wirewound .50 ohm 10w - 20JR50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR50-ND.
Send this link via E-Mail
Help With This Screen