RESISTOR WIREWOUND 500 OHM 5W - 25J500 - Resistors
500 Ohm 5W Through Hole Resistors Ohmite 25J500
| Digi-Key Part Number | 25J500-ND |
250 |
.99912 |
Extended Price
249.78 |
| Manufacturer Part Number | 25J500 | |||
| Description | RESISTOR WIREWOUND 500 OHM 5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 500 Ohm 5W Through Hole Resistors Ohmite 25J500
| Technical/Catalog Information | 25J500 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25J500 25J500 |
25J500 Specification Sheet
RESISTOR WIREWOUND 500 OHM 5W - 25J500 (25J500-ND) - Resistors
Related parts 500 Ohm 5W Through Hole Resistors Ohmite 25J500RESISTOR WIREWOUND 500 OHM 5W - 25J500
Order 'resistor wirewound 500 ohm 5w - 25J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J500-ND.
RESISTOR WIREWOUND 500 OHM 5W - 25J500E
Order 'resistor wirewound 500 ohm 5w - 25J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J500E-ND.
RESISTOR WIREWOUND 500 OHM 5W - VL-0005G3500
Order 'resistor wirewound 500 ohm 5w - VL-0005G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E500-ND.
RESISTOR WIREWOUND 50 OHM 5W - 25J50RE
Order 'resistor wirewound 50 ohm 5w - 25J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50RE-ND.
RESISTOR WIREWOUND 50 OHM 5W - 25J50R
Order 'resistor wirewound 50 ohm 5w - 25J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50R-ND.
RESISTOR SILICONE 500 OHM 5W - 45F500E
Order 'resistor silicone 500 ohm 5w - 45F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F500E-ND.
RESISTOR SILICONE 500 OHM 5W - 45F500
Order 'resistor silicone 500 ohm 5w - 45F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F500-ND.
RESISTOR SILICONE 500 OHM 5W - 45J500E
Order 'resistor silicone 500 ohm 5w - 45J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J500E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
RESISTOR SILICONE 500 OHM 5W - ALSR-5-500-1%
Order 'resistor silicone 500 ohm 5w - ALSR-5-500-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-500-ND.
RESISTOR SILICONE 500 OHM 5W - ALSR-5-500
Order 'resistor silicone 500 ohm 5w - ALSR-5-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5J-500-ND.
RESISTOR WIREWOUND 50 OHM 5W - VL-0005G2500
Order 'resistor wirewound 50 ohm 5w - VL-0005G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E50-ND.
RESISTOR POWER 500 OHM 5W - FRV0005G3500-CL
Order 'resistor power 500 ohm 5w - FRV0005G3500-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F500-ND.
RESISTOR SILICONE 50 OHM 5W - 45F50RE
Order 'resistor silicone 50 ohm 5w - 45F50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F50RE-ND.
Options for 500 Ohm 5W Through Hole Resistors Ohmite 25J500
Send this link via E-Mail
Help With This Screen
