RESISTOR WIREWOUND 500 OHM 5W - 25J500E - Resistors
| Digi-Key Part Number | 25J500E-ND |
1 50 100 250 500 |
1.57000 1.32640 1.17160 1.01684 .86210 |
Extended Price
1.57 66.32 117.16 254.21 431.05 |
| Manufacturer Part Number | 25J500E | |||
| Description | RESISTOR WIREWOUND 500 OHM 5W | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J500E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J500E 25J500E |
25J500E Specification Sheet
RESISTOR WIREWOUND 500 OHM 5W - 25J500E (25J500E-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 500 OHM 5W - 25J500E
Order 'resistor wirewound 500 ohm 5w - 25J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J500E-ND.
RESISTOR WIREWOUND 500 OHM 5W - 25J500
Order 'resistor wirewound 500 ohm 5w - 25J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J500-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
RESISTOR WIREWOUND 500 OHM 5W - VL-0005G3500
Order 'resistor wirewound 500 ohm 5w - VL-0005G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E500-ND.
RESISTOR WIREWOUND 50 OHM 5W - 25J50RE
Order 'resistor wirewound 50 ohm 5w - 25J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50RE-ND.
RESISTOR WIREWOUND 50 OHM 5W - 25J50R
Order 'resistor wirewound 50 ohm 5w - 25J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J50R-ND.
RESISTOR SILICONE 500 OHM 5W - 45F500E
Order 'resistor silicone 500 ohm 5w - 45F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F500E-ND.
RESISTOR SILICONE 500 OHM 5W - 45F500
Order 'resistor silicone 500 ohm 5w - 45F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F500-ND.
RESISTOR SILICONE 500 OHM 5W - 45J500E
Order 'resistor silicone 500 ohm 5w - 45J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J500E-ND.
RESISTOR WIREWOUND 500 OHM 10W - 20J500E
Order 'resistor wirewound 500 ohm 10w - 20J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500E-ND.
RESISTOR WIREWOUND 500 OHM 10W - 20J500
Order 'resistor wirewound 500 ohm 10w - 20J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500-ND.
RESISTOR WIREWOUND 500 OHM 3W - 23J500E
Order 'resistor wirewound 500 ohm 3w - 23J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500E-ND.
RESISTOR WIREWOUND 500 OHM 3W - 23J500
Order 'resistor wirewound 500 ohm 3w - 23J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
Send this link via E-Mail
Help With This Screen
