RESISTOR WIREWOUND 40 OHM 5W - 25J40R
| Digi-Key Part Number | 25J40R-ND |
250 |
1.18124 |
Extended Price
295.31 |
| Manufacturer Part Number | 25J40R | |||
| Description | RESISTOR WIREWOUND 40 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25J40R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 40.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25J40R 25J40R |
25J40R Specification Sheet
RESISTOR WIREWOUND 40 OHM 5W - 25J40R (25J40R-ND)
Related parts:RESISTOR WIREWOUND 40 OHM 5W - 25J40R
Order 'resistor wirewound 40 ohm 5w - 25J40R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J40R-ND.
RESISTOR WIREWOUND 40 OHM 5W - 25J40RE
Order 'resistor wirewound 40 ohm 5w - 25J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J40RE-ND.
RESISTOR WIREWOUND 4.0 OHM 5W - 25J4R0E
Order 'resistor wirewound 4.0 ohm 5w - 25J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J4R0E-ND.
RESISTOR WIREWOUND 4.0 OHM 5W - 25J4R0
Order 'resistor wirewound 4.0 ohm 5w - 25J4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J4R0-ND.
RESISTOR WIREWOUND 40 OHM 5W - VL-0005G2400
Order 'resistor wirewound 40 ohm 5w - VL-0005G2400' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E40-ND.
RESISTOR WIREWOUND 4.0 OHM 5W - VL-0005G1400
Order 'resistor wirewound 4.0 ohm 5w - VL-0005G1400' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E4.0-ND.
RESISTOR WIREWOUND 40 OHM 10W - 20J40RE
Order 'resistor wirewound 40 ohm 10w - 20J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J40RE-ND.
RESISTOR WIREWOUND 40 OHM 10W - 20J40R
Order 'resistor wirewound 40 ohm 10w - 20J40R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J40R-ND.
RESISTOR WIREWOUND 4.0 OHM 10W - 20J4R0E
Order 'resistor wirewound 4.0 ohm 10w - 20J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J4R0E-ND.
RESISTOR WIREWOUND 4.0 OHM 10W - 20J4R0
Order 'resistor wirewound 4.0 ohm 10w - 20J4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J4R0-ND.
RESISTOR WIREWOUND 40 OHM 3W - 23J40RE
Order 'resistor wirewound 40 ohm 3w - 23J40RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J40RE-ND.
RESISTOR WIREWOUND 40 OHM 3W - 23J40R
Order 'resistor wirewound 40 ohm 3w - 23J40R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J40R-ND.
RESISTOR WIREWOUND 4.0 OHM 3W - 23J4R0E
Order 'resistor wirewound 4.0 ohm 3w - 23J4R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J4R0E-ND.
RESISTOR WIREWOUND 4.0 OHM 3W - 23J4R0
Order 'resistor wirewound 4.0 ohm 3w - 23J4R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J4R0-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
Send this link via E-Mail
Help With This Screen