CAP CER 680PF 2500V COG 1825 - C1825C681GZGACTU - Capacitors
| Digi-Key Part Number | C1825C681GZGACTU-ND |
1000 |
1.59000 |
Extended Price
1590.00 |
| Manufacturer Part Number | C1825C681GZGACTU | |||
| Description | CAP CER 680PF 2500V COG 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1825C681GZGACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1825 (4564) |
| Capacitance | 680.000 pF [Typ] |
| Voltage | 2.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Packaging | Tape & Reel, 7" |
| Manufacturer Size Code | 1825 (4564) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1825C681GZGACTU C1825C681GZGACTU |
CAP CER 680PF 2500V COG 1825 - C1825C681GZGACTU (C1825C681GZGACTU-ND) - Capacitors
Related parts Capacitors:CAP CER 680PF 2500V COG 1825 - C1825C681GZGACTU
Order 'cap cer 680pf 2500v cog 1825 - C1825C681GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C681GZGACTU-ND.
CAP CER 680PF 2500V COG 1825 - C1825C681FZGACTU
Order 'cap cer 680pf 2500v cog 1825 - C1825C681FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C681FZGACTU-ND.
CAP CER 680PF 2500V COG 1825 - C1825C681KZGACTU
Order 'cap cer 680pf 2500v cog 1825 - C1825C681KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C681KZGACTU-ND.
CAP CER 680PF 2500V COG 1825 - C1825C681MZGACTU
Order 'cap cer 680pf 2500v cog 1825 - C1825C681MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C681MZGACTU-ND.
CAP CER 680PF 2500V C0G 1825 - C1825C681JZGACTU
Order 'cap cer 680pf 2500v c0g 1825 - C1825C681JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4850-1-ND.
CAP CER 680PF 2500V C0G 1825 - C1825C681JZGACTU
Order 'cap cer 680pf 2500v c0g 1825 - C1825C681JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4850-2-ND.
CAP CER 1000PF 2500V COG 1825 - C1825C102FZGACTU
Order 'cap cer 1000pf 2500v cog 1825 - C1825C102FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C102FZGACTU-ND.
CAP CER 1000PF 2500V COG 1825 - C1825C102GZGACTU
Order 'cap cer 1000pf 2500v cog 1825 - C1825C102GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C102GZGACTU-ND.
CAP CER 1000PF 2500V COG 1825 - C1825C102KZGACTU
Order 'cap cer 1000pf 2500v cog 1825 - C1825C102KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C102KZGACTU-ND.
CAP CER 1000PF 2500V COG 1825 - C1825C102MZGACTU
Order 'cap cer 1000pf 2500v cog 1825 - C1825C102MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C102MZGACTU-ND.
CAP CER 510PF 2500V COG 1825 - C1825C511FZGACTU
Order 'cap cer 510pf 2500v cog 1825 - C1825C511FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C511FZGACTU-ND.
CAP CER 510PF 2500V COG 1825 - C1825C511GZGACTU
Order 'cap cer 510pf 2500v cog 1825 - C1825C511GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C511GZGACTU-ND.
CAP CER 510PF 2500V COG 1825 - C1825C511KZGACTU
Order 'cap cer 510pf 2500v cog 1825 - C1825C511KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C511KZGACTU-ND.
CAP CER 510PF 2500V COG 1825 - C1825C511MZGACTU
Order 'cap cer 510pf 2500v cog 1825 - C1825C511MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C511MZGACTU-ND.
CAP CER 560PF 2500V COG 1825 - C1825C561FZGACTU
Order 'cap cer 560pf 2500v cog 1825 - C1825C561FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1825C561FZGACTU-ND.
Send this link via E-Mail
Help With This Screen