RESISTOR WIREWOUND 33 OHM 5W - 25J33R
| Digi-Key Part Number | 25J33R-ND |
250 |
1.18124 |
Extended Price
295.31 |
| Manufacturer Part Number | 25J33R | |||
| Description | RESISTOR WIREWOUND 33 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25J33R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25J33R 25J33R |
25J33R Specification Sheet
RESISTOR WIREWOUND 33 OHM 5W - 25J33R (25J33R-ND)
Related parts:RESISTOR WIREWOUND 33 OHM 5W - 25J33R
Order 'resistor wirewound 33 ohm 5w - 25J33R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J33R-ND.
RESISTOR WIREWOUND 33 OHM 5W - 25J33RE
Order 'resistor wirewound 33 ohm 5w - 25J33RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J33RE-ND.
RESISTOR WIREWOUND .33 OHM 5W - 25JR33E
Order 'resistor wirewound .33 ohm 5w - 25JR33E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR33E-ND.
RESISTOR WIREWOUND .33 OHM 5W - 25JR33
Order 'resistor wirewound .33 ohm 5w - 25JR33' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR33-ND.
RESISTOR WIREWOUND .33 OHM 5W - VL-0005H0330-DA
Order 'resistor wirewound .33 ohm 5w - VL-0005H0330-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.33-ND.
RESISTOR WIREWOUND 33 OHM 5W - VL-0005G2330
Order 'resistor wirewound 33 ohm 5w - VL-0005G2330' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E33-ND.
RESISTOR WIREWOUND 33 OHM 10W - 20J33RE
Order 'resistor wirewound 33 ohm 10w - 20J33RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J33RE-ND.
RESISTOR WIREWOUND 33 OHM 10W - 20J33R
Order 'resistor wirewound 33 ohm 10w - 20J33R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J33R-ND.
RESISTOR WIREWOUND .33 OHM 10W - 20JR33E
Order 'resistor wirewound .33 ohm 10w - 20JR33E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR33E-ND.
RESISTOR WIREWOUND .33 OHM 10W - 20JR33
Order 'resistor wirewound .33 ohm 10w - 20JR33' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR33-ND.
RESISTOR WIREWOUND 33 OHM 3W - 23J33RE
Order 'resistor wirewound 33 ohm 3w - 23J33RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J33RE-ND.
RESISTOR WIREWOUND 33 OHM 3W - 23J33R
Order 'resistor wirewound 33 ohm 3w - 23J33R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J33R-ND.
RESISTOR WIREWOUND .33 OHM 3W - 23JR33E
Order 'resistor wirewound .33 ohm 3w - 23JR33E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR33E-ND.
RESISTOR WIREWOUND .33 OHM 3W - 23JR33
Order 'resistor wirewound .33 ohm 3w - 23JR33' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR33-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
Send this link via E-Mail
Help With This Screen