RESISTOR WIREWOUND 30 OHM 5W - 25J30RE
| Digi-Key Part Number | 25J30RE-ND |
1 50 100 250 500 |
1.58000 1.33480 1.17460 1.02508 .86492 |
Extended Price
1.58 66.74 117.46 256.27 432.46 |
| Manufacturer Part Number | 25J30RE | |||
| Description | RESISTOR WIREWOUND 30 OHM 5W | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J30RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J30RE 25J30RE |
25J30RE Specification Sheet
RESISTOR WIREWOUND 30 OHM 5W - 25J30RE (25J30RE-ND)
Related parts:RESISTOR WIREWOUND 30 OHM 5W - 25J30RE
Order 'resistor wirewound 30 ohm 5w - 25J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J30RE-ND.
RESISTOR WIREWOUND 30 OHM 5W - 25J30R
Order 'resistor wirewound 30 ohm 5w - 25J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J30R-ND.
RESISTOR WIREWOUND 3.0 OHM 5W - 25J3R0E
Order 'resistor wirewound 3.0 ohm 5w - 25J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J3R0E-ND.
RESISTOR WIREWOUND 3.0 OHM 5W - 25J3R0
Order 'resistor wirewound 3.0 ohm 5w - 25J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J3R0-ND.
RESISTOR WIREWOUND .30 OHM 5W - 25JR30E
Order 'resistor wirewound .30 ohm 5w - 25JR30E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR30E-ND.
RESISTOR WIREWOUND .30 OHM 5W - 25JR30
Order 'resistor wirewound .30 ohm 5w - 25JR30' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR30-ND.
RESISTOR WIREWOUND .30 OHM 5W - VL-0005H0300-DA
Order 'resistor wirewound .30 ohm 5w - VL-0005H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E0.3-ND.
RESISTOR WIREWOUND 3.0 OHM 5W - VL-0005G1300
Order 'resistor wirewound 3.0 ohm 5w - VL-0005G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E3.0-ND.
RESISTOR WIREWOUND 30 OHM 5W - VL-0005G2300
Order 'resistor wirewound 30 ohm 5w - VL-0005G2300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E30-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30RE
Order 'resistor wirewound 30 ohm 10w - 20J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30RE-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30R
Order 'resistor wirewound 30 ohm 10w - 20J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30R-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0E
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0E-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0-ND.
RESISTOR WIREWOUND .30 OHM 10W - 20JR30E
Order 'resistor wirewound .30 ohm 10w - 20JR30E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30E-ND.
RESISTOR WIREWOUND .30 OHM 10W - 20JR30
Order 'resistor wirewound .30 ohm 10w - 20JR30' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30-ND.
Send this link via E-Mail
Help With This Screen