RESISTOR WIREWOUND 2.2K OHM 5W - 25J2K2E
| Digi-Key Part Number | 25J2K2E-ND |
1 50 100 250 500 |
1.82000 1.54740 1.36480 1.18208 .99940 |
Extended Price
1.82 77.37 136.48 295.52 499.70 |
| Manufacturer Part Number | 25J2K2E | |||
| Description | RESISTOR WIREWOUND 2.2K OHM 5W | |||
| Quantity Available | 1383 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J2K2E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 104.881V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J2K2E 25J2K2E |
25J2K2E Specification Sheet
RESISTOR WIREWOUND 2.2K OHM 5W - 25J2K2E (25J2K2E-ND)
Related parts :RESISTOR WIREWOUND 2.2K OHM 5W - 25J2K2E
Order 'resistor wirewound 2.2k ohm 5w - 25J2K2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J2K2E-ND.
RESISTOR WIREWOUND 3W .05 OHM 1% - 4LPW-3-0.05-1%
Order 'resistor wirewound 3w .05 ohm 1% - 4LPW-3-0.05-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 4LPW-3-0.05-1-ND.
RESISTOR WW POWER 700 OHM 5W - ALVR-5-700
Order 'resistor ww power 700 ohm 5w - ALVR-5-700' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR-5-700-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100
Order 'resistor wirewound 100 ohm 5w - 25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10KE
Order 'resistor wirewound 10.0k ohm 5w - 25J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10K
Order 'resistor wirewound 10.0k ohm 5w - 25J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10K-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10RE
Order 'resistor wirewound 10 ohm 5w - 25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10RE-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10R
Order 'resistor wirewound 10 ohm 5w - 25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10R-ND.
RESISTOR WIREWOUND 11.0K OHM 5W - 25J11KE
Order 'resistor wirewound 11.0k ohm 5w - 25J11KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J11KE-ND.
RESISTOR WIREWOUND 120 OHM 5W - 25J120E
Order 'resistor wirewound 120 ohm 5w - 25J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J120E-ND.
RESISTOR WIREWOUND 120 OHM 5W - 25J120
Order 'resistor wirewound 120 ohm 5w - 25J120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J120-ND.
RESISTOR WIREWOUND 125 OHM 5W - 25J125E
Order 'resistor wirewound 125 ohm 5w - 25J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J125E-ND.
RESISTOR WIREWOUND 125 OHM 5W - 25J125
Order 'resistor wirewound 125 ohm 5w - 25J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J125-ND.
RESISTOR WIREWOUND 12.5K OHM 5W - 25J12K5E
Order 'resistor wirewound 12.5k ohm 5w - 25J12K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J12K5E-ND.
Send this link via E-Mail
Help With This Screen