RESISTOR WIREWOUND 27 OHM 5W - 25J27R
| Digi-Key Part Number | 25J27R-ND |
250 |
1.18124 |
Extended Price
295.31 |
| Manufacturer Part Number | 25J27R | |||
| Description | RESISTOR WIREWOUND 27 OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25J27R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25J27R 25J27R |
25J27R Specification Sheet
RESISTOR WIREWOUND 27 OHM 5W - 25J27R (25J27R-ND)
Related parts:RESISTOR WIREWOUND 27 OHM 5W - 25J27R
Order 'resistor wirewound 27 ohm 5w - 25J27R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J27R-ND.
RESISTOR WIREWOUND 27 OHM 5W - 25J27RE
Order 'resistor wirewound 27 ohm 5w - 25J27RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J27RE-ND.
RESISTOR WIREWOUND 27 OHM 5W - VL-0005G2270
Order 'resistor wirewound 27 ohm 5w - VL-0005G2270' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E27-ND.
RESISTOR WIREWOUND 27 OHM 3W - 23J27RE
Order 'resistor wirewound 27 ohm 3w - 23J27RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J27RE-ND.
RESISTOR WIREWOUND 27 OHM 3W - 23J27R
Order 'resistor wirewound 27 ohm 3w - 23J27R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J27R-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100
Order 'resistor wirewound 100 ohm 5w - 25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10KE
Order 'resistor wirewound 10.0k ohm 5w - 25J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10K
Order 'resistor wirewound 10.0k ohm 5w - 25J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10K-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10RE
Order 'resistor wirewound 10 ohm 5w - 25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10RE-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10R
Order 'resistor wirewound 10 ohm 5w - 25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10R-ND.
RESISTOR WIREWOUND 11.0K OHM 5W - 25J11KE
Order 'resistor wirewound 11.0k ohm 5w - 25J11KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J11KE-ND.
RESISTOR WIREWOUND 120 OHM 5W - 25J120E
Order 'resistor wirewound 120 ohm 5w - 25J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J120E-ND.
RESISTOR WIREWOUND 120 OHM 5W - 25J120
Order 'resistor wirewound 120 ohm 5w - 25J120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J120-ND.
RESISTOR WIREWOUND 125 OHM 5W - 25J125E
Order 'resistor wirewound 125 ohm 5w - 25J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J125E-ND.
Send this link via E-Mail
Help With This Screen