RESISTOR WIREWOUND 22.0K OHM 5W - 25J22K
| Digi-Key Part Number | 25J22K-ND |
1 25 100 250 |
2.56000 2.25960 1.95680 1.65404 |
Extended Price
2.56 56.49 195.68 413.51 |
| Manufacturer Part Number | 25J22K | |||
| Description | RESISTOR WIREWOUND 22.0K OHM 5W | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 25J22K |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
25J22K 25J22K |
25J22K Specification Sheet
RESISTOR WIREWOUND 22.0K OHM 5W - 25J22K (25J22K-ND)
Related parts:RESISTOR WIREWOUND 22.0K OHM 5W - 25J22K
Order 'resistor wirewound 22.0k ohm 5w - 25J22K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J22K-ND.
RESISTOR WIREWOUND 22 OHM 5W - 25J22RE
Order 'resistor wirewound 22 ohm 5w - 25J22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J22RE-ND.
RESISTOR WIREWOUND 22 OHM 5W - 25J22R
Order 'resistor wirewound 22 ohm 5w - 25J22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J22R-ND.
RESISTOR WIREWOUND 22 OHM 10W - 20J22RE
Order 'resistor wirewound 22 ohm 10w - 20J22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J22RE-ND.
RESISTOR WIREWOUND 22 OHM 10W - 20J22R
Order 'resistor wirewound 22 ohm 10w - 20J22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J22R-ND.
RESISTOR WIREWOUND 22 OHM 3W - 23J22RE
Order 'resistor wirewound 22 ohm 3w - 23J22RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J22RE-ND.
RESISTOR WIREWOUND 22 OHM 3W - 23J22R
Order 'resistor wirewound 22 ohm 3w - 23J22R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J22R-ND.
RESISTOR WIREWOUND 22 OHM 5W - VL-0005G2220
Order 'resistor wirewound 22 ohm 5w - VL-0005G2220' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E22-ND.
RESISTOR WIREWOUND 22 OHM 10W - VL-0010G2220
Order 'resistor wirewound 22 ohm 10w - VL-0010G2220' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F22-ND.
RESISTOR WIREWOUND 22 OHM 3W - VL-0003G2220
Order 'resistor wirewound 22 ohm 3w - VL-0003G2220' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D22-ND.
RESISTOR WIREWOUND 3W .05 OHM 1% - 4LPW-3-0.05-1%
Order 'resistor wirewound 3w .05 ohm 1% - 4LPW-3-0.05-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 4LPW-3-0.05-1-ND.
RESISTOR WW POWER 700 OHM 5W - ALVR-5-700
Order 'resistor ww power 700 ohm 5w - ALVR-5-700' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR-5-700-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100
Order 'resistor wirewound 100 ohm 5w - 25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10KE
Order 'resistor wirewound 10.0k ohm 5w - 25J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10KE-ND.
Send this link via E-Mail
Help With This Screen