Keywords:





Alternative products for RESISTOR WIREWOUND 225 OHM 5W - 25J225E

RESISTOR WIREWOUND 225 OHM 5W - 25J225E (25J225E-ND)

Related parts 225 Ohm 5W Wirewound Ohmite 25J225E
RESISTOR WIREWOUND 225 OHM 5W - 25J225E
 Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225
 Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
RESISTOR SILICONE 225 OHM 5W - 45F225E
 Order 'resistor silicone 225 ohm 5w - 45F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225E-ND.
RESISTOR SILICONE 225 OHM 5W - 45F225
 Order 'resistor silicone 225 ohm 5w - 45F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F225-ND.
RESISTOR SILICONE 225 OHM 5W - 45J225E
 Order 'resistor silicone 225 ohm 5w - 45J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - VL-0005G3225
 Order 'resistor wirewound 225 ohm 5w - VL-0005G3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E225-ND.
RESISTOR WIREWOUND 225 OHM 10W - 20J225E
 Order 'resistor wirewound 225 ohm 10w - 20J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J225E-ND.
RESISTOR WIREWOUND 225 OHM 3W - 23J225E
 Order 'resistor wirewound 225 ohm 3w - 23J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225E-ND.
RESISTOR WIREWOUND 225 OHM 3W - 23J225
 Order 'resistor wirewound 225 ohm 3w - 23J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
 Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100
 Order 'resistor wirewound 100 ohm 5w - 25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10KE
 Order 'resistor wirewound 10.0k ohm 5w - 25J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10K
 Order 'resistor wirewound 10.0k ohm 5w - 25J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10K-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10RE
 Order 'resistor wirewound 10 ohm 5w - 25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10RE-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10R
 Order 'resistor wirewound 10 ohm 5w - 25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10R-ND.

Options for 225 Ohm 5W Wirewound Ohmite 25J225E
Send this link via E-Mail
Help With This Screen

RESISTOR WIREWOUND 225 OHM 5W - 25J225E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR WIREWOUND 225 OHM 5W - 25J225 Next: RESISTOR WIREWOUND 225 OHM 5W - VL-0005G3225
RESISTOR WIREWOUND 225 OHM 5W - 25J225E