RESISTOR WIREWOUND 20.0K OHM 5W - 25J20KE
| Digi-Key Part Number | 25J20KE-ND |
1 50 100 250 500 |
3.01000 2.55140 2.25950 1.95676 1.65406 |
Extended Price
3.01 127.57 225.95 489.19 827.03 |
| Manufacturer Part Number | 25J20KE | |||
| Description | RESISTOR WIREWOUND 20.0K OHM 5W | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J20KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J20KE 25J20KE |
25J20KE Specification Sheet
RESISTOR WIREWOUND 20.0K OHM 5W - 25J20KE (25J20KE-ND)
Related parts:RESISTOR WIREWOUND 20.0K OHM 5W - 25J20KE
Order 'resistor wirewound 20.0k ohm 5w - 25J20KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J20KE-ND.
RESISTOR WIREWOUND 20 OHM 5W - 25J20RE
Order 'resistor wirewound 20 ohm 5w - 25J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J20RE-ND.
RESISTOR WIREWOUND 20 OHM 5W - 25J20R
Order 'resistor wirewound 20 ohm 5w - 25J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J20R-ND.
RESISTOR WIREWOUND 2.0 OHM 5W - 25J2R0E
Order 'resistor wirewound 2.0 ohm 5w - 25J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J2R0E-ND.
RESISTOR WIREWOUND 2.0 OHM 5W - 25J2R0
Order 'resistor wirewound 2.0 ohm 5w - 25J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J2R0-ND.
RESISTOR WIREWOUND .20 OHM 5W - 25JR20E
Order 'resistor wirewound .20 ohm 5w - 25JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR20E-ND.
RESISTOR WIREWOUND .20 OHM 5W - 25JR20
Order 'resistor wirewound .20 ohm 5w - 25JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR20-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20RE
Order 'resistor wirewound 20 ohm 10w - 20J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20RE-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20R
Order 'resistor wirewound 20 ohm 10w - 20J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20R-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0E
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0E-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20E
Order 'resistor wirewound .20 ohm 10w - 20JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20E-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20
Order 'resistor wirewound .20 ohm 10w - 20JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20-ND.
RESISTOR WIREWOUND 20 OHM 3W - 23J20RE
Order 'resistor wirewound 20 ohm 3w - 23J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20RE-ND.
RESISTOR WIREWOUND 20 OHM 3W - 23J20R
Order 'resistor wirewound 20 ohm 3w - 23J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20R-ND.
Send this link via E-Mail
Help With This Screen