RESISTOR WIREWOUND 1.75K OHM 5W - 25J1K75E
| Digi-Key Part Number | 25J1K75E-ND |
250 |
1.17912 |
Extended Price
294.78 |
| Manufacturer Part Number | 25J1K75E | |||
| Description | RESISTOR WIREWOUND 1.75K OHM 5W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J1K75E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.75K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J1K75E 25J1K75E |
25J1K75E Specification Sheet
RESISTOR WIREWOUND 1.75K OHM 5W - 25J1K75E (25J1K75E-ND)
Related parts:RESISTOR WIREWOUND 1.75K OHM 5W - 25J1K75E
Order 'resistor wirewound 1.75k ohm 5w - 25J1K75E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J1K75E-ND.
RESISTOR WIREWOUND 7.5K OHM 5W - 25J7K5E
Order 'resistor wirewound 7.5k ohm 5w - 25J7K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J7K5E-ND.
RESISTOR WIREWOUND 7.5K OHM 5W - 25J7K5
Order 'resistor wirewound 7.5k ohm 5w - 25J7K5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J7K5-ND.
RESISTOR SILICONE 7.5K OHM 5W - 45F7K5E
Order 'resistor silicone 7.5k ohm 5w - 45F7K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F7K5E-ND.
RESISTOR SILICONE 7.5K OHM 5W - 45F7K5
Order 'resistor silicone 7.5k ohm 5w - 45F7K5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F7K5-ND.
RESISTOR SILICONE 7.5K OHM 5W - 45J7K5E
Order 'resistor silicone 7.5k ohm 5w - 45J7K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J7K5E-ND.
RESISTOR SILICONE 7.5K OHM 5W - ALSR-5-7.5K-1%
Order 'resistor silicone 7.5k ohm 5w - ALSR-5-7.5K-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR5F-7.5K-ND.
RESISTOR 7.5K OHM 5W 1% WIREWOND - 2306 327 37502BC
Order 'resistor 7.5k ohm 5w 1% wirewond - 2306 327 37502BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D7.5KCT-ND.
RESISTOR 7.5K OHM 5W 1% WIREWOND - 2306 327 37502BC
Order 'resistor 7.5k ohm 5w 1% wirewond - 2306 327 37502BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D7.5KTB-ND.
RESISTOR 7.5K OHM 5W 1% WIREWND - PAC500007501FAC000
Order 'resistor 7.5k ohm 5w 1% wirewnd - PAC500007501FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D7.5KCT-ND.
RESISTOR 7.5K OHM 5W 1% WIREWND - PAC500007501FAC000
Order 'resistor 7.5k ohm 5w 1% wirewnd - PAC500007501FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D7.5KTB-ND.
RESISTOR WIREWOUND 7.5K OHM 5W - VL-0005G4750
Order 'resistor wirewound 7.5k ohm 5w - VL-0005G4750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E7.5K-ND.
RESISTOR WIREWOUND 3W .05 OHM 1% - 4LPW-3-0.05-1%
Order 'resistor wirewound 3w .05 ohm 1% - 4LPW-3-0.05-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number 4LPW-3-0.05-1-ND.
RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC
Order 'resistor 7.5k ohm 5w 5% wirewond - 2322 329 05752BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W7.5KCT-ND.
RESISTOR 7.5K OHM 5W 5% WIREWOND - 2322 329 05752BC
Order 'resistor 7.5k ohm 5w 5% wirewond - 2322 329 05752BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W7.5KTB-ND.
Send this link via E-Mail
Help With This Screen