RESISTOR WIREWOUND 15.0K OHM 5W - 25J15KE
| Digi-Key Part Number | 25J15KE-ND |
1 50 100 250 500 |
2.52000 2.15820 1.88970 1.64276 1.38504 |
Extended Price
2.52 107.91 188.97 410.69 692.52 |
| Manufacturer Part Number | 25J15KE | |||
| Description | RESISTOR WIREWOUND 15.0K OHM 5W | |||
| Quantity Available | 2382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J15KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 330V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J15KE 25J15KE |
25J15KE Specification Sheet
RESISTOR WIREWOUND 15.0K OHM 5W - 25J15KE (25J15KE-ND)
Related parts:RESISTOR WIREWOUND 15.0K OHM 5W - 25J15KE
Order 'resistor wirewound 15.0k ohm 5w - 25J15KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J15KE-ND.
RESISTOR WIREWOUND 15 OHM 5W - 25J15RE
Order 'resistor wirewound 15 ohm 5w - 25J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J15RE-ND.
RESISTOR WIREWOUND 15 OHM 5W - 25J15R
Order 'resistor wirewound 15 ohm 5w - 25J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J15R-ND.
RESISTOR WIREWOUND 1.5 OHM 5W - 25J1R5E
Order 'resistor wirewound 1.5 ohm 5w - 25J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J1R5E-ND.
RESISTOR WIREWOUND 1.5 OHM 5W - 25J1R5
Order 'resistor wirewound 1.5 ohm 5w - 25J1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J1R5-ND.
RESISTOR WIREWOUND .15 OHM 5W - 25JR15E
Order 'resistor wirewound .15 ohm 5w - 25JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR15E-ND.
RESISTOR WIREWOUND .15 OHM 5W - 25JR15
Order 'resistor wirewound .15 ohm 5w - 25JR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR15-ND.
RESISTOR WIREWOUND 15 OHM 10W - 20J15RE
Order 'resistor wirewound 15 ohm 10w - 20J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J15RE-ND.
RESISTOR WIREWOUND 15 OHM 10W - 20J15R
Order 'resistor wirewound 15 ohm 10w - 20J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J15R-ND.
RESISTOR WIREWOUND 1.5 OHM 10W - 20J1R5E
Order 'resistor wirewound 1.5 ohm 10w - 20J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J1R5E-ND.
RESISTOR WIREWOUND 1.5 OHM 10W - 20J1R5
Order 'resistor wirewound 1.5 ohm 10w - 20J1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J1R5-ND.
RESISTOR WIREWOUND .15 OHM 10W - 20JR15E
Order 'resistor wirewound .15 ohm 10w - 20JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR15E-ND.
RESISTOR WIREWOUND .15 OHM 10W - 20JR15
Order 'resistor wirewound .15 ohm 10w - 20JR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR15-ND.
RESISTOR WIREWOUND 15 OHM 3W - 23J15RE
Order 'resistor wirewound 15 ohm 3w - 23J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J15RE-ND.
RESISTOR WIREWOUND 15 OHM 3W - 23J15R
Order 'resistor wirewound 15 ohm 3w - 23J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J15R-ND.
Send this link via E-Mail
Help With This Screen