RESISTOR WIREWOUND 12 OHM 5W - 25J12RE
| Digi-Key Part Number | 25J12RE-ND |
1 50 100 250 500 |
1.58000 1.33480 1.17460 1.02508 .86492 |
Extended Price
1.58 66.74 117.46 256.27 432.46 |
| Manufacturer Part Number | 25J12RE | |||
| Description | RESISTOR WIREWOUND 12 OHM 5W | |||
| Quantity Available | 535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25J12RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 7.746V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25J12RE 25J12RE |
25J12RE Specification Sheet
RESISTOR WIREWOUND 12 OHM 5W - 25J12RE (25J12RE-ND)
Related parts :RESISTOR WIREWOUND 12 OHM 5W - 25J12RE
Order 'resistor wirewound 12 ohm 5w - 25J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J12RE-ND.
RESISTOR WIREWOUND 12 OHM 5W - 25J12R
Order 'resistor wirewound 12 ohm 5w - 25J12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J12R-ND.
RESISTOR WIREWOUND 12 OHM 5W - VL-0005G2120
Order 'resistor wirewound 12 ohm 5w - VL-0005G2120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC5E12-ND.
RESISTOR WIREWOUND 12 OHM 10W - 20J12RE
Order 'resistor wirewound 12 ohm 10w - 20J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J12RE-ND.
RESISTOR WIREWOUND 12 OHM 10W - 20J12R
Order 'resistor wirewound 12 ohm 10w - 20J12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J12R-ND.
RESISTOR WIREWOUND 12 OHM 3W - 23J12RE
Order 'resistor wirewound 12 ohm 3w - 23J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J12RE-ND.
RESISTOR WIREWOUND 12 OHM 3W - 23J12R
Order 'resistor wirewound 12 ohm 3w - 23J12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J12R-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100E
Order 'resistor wirewound 100 ohm 5w - 25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100E-ND.
RESISTOR WIREWOUND 100 OHM 5W - 25J100
Order 'resistor wirewound 100 ohm 5w - 25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J100-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10KE
Order 'resistor wirewound 10.0k ohm 5w - 25J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 5W - 25J10K
Order 'resistor wirewound 10.0k ohm 5w - 25J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10K-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10RE
Order 'resistor wirewound 10 ohm 5w - 25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10RE-ND.
RESISTOR WIREWOUND 10 OHM 5W - 25J10R
Order 'resistor wirewound 10 ohm 5w - 25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J10R-ND.
RESISTOR WIREWOUND 11.0K OHM 5W - 25J11KE
Order 'resistor wirewound 11.0k ohm 5w - 25J11KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J11KE-ND.
RESISTOR WIREWOUND 120 OHM 5W - 25J120E
Order 'resistor wirewound 120 ohm 5w - 25J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J120E-ND.
Send this link via E-Mail
Help With This Screen