RESISTOR WIREWOUND .75 OHM 3W - 23JR75E
| Digi-Key Part Number | 23JR75E-ND |
1 50 100 250 500 |
1.41000 1.19680 1.06510 .92236 .76862 |
Extended Price
1.41 59.84 106.51 230.59 384.31 |
| Manufacturer Part Number | 23JR75E | |||
| Description | RESISTOR WIREWOUND .75 OHM 3W | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23JR75E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 135V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23JR75E 23JR75E |
23JR75E Specification Sheet
RESISTOR WIREWOUND .75 OHM 3W - 23JR75E (23JR75E-ND)
Related parts:RESISTOR WIREWOUND .75 OHM 3W - 23JR75E
Order 'resistor wirewound .75 ohm 3w - 23JR75E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR75E-ND.
RESISTOR WIREWOUND 75 OHM 3W - 23J75RE
Order 'resistor wirewound 75 ohm 3w - 23J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J75RE-ND.
RESISTOR WIREWOUND 75 OHM 3W - 23J75R
Order 'resistor wirewound 75 ohm 3w - 23J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J75R-ND.
RESISTOR WIREWOUND 7.5 OHM 3W - 23J7R5E
Order 'resistor wirewound 7.5 ohm 3w - 23J7R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J7R5E-ND.
RESISTOR WIREWOUND 7.5 OHM 3W - 23J7R5
Order 'resistor wirewound 7.5 ohm 3w - 23J7R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J7R5-ND.
RESISTOR WIREWOUND .75 OHM 3W - 23JR75
Order 'resistor wirewound .75 ohm 3w - 23JR75' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR75-ND.
RESISTOR WIREWOUND .75 OHM 3W - VL-0003H0750-DA
Order 'resistor wirewound .75 ohm 3w - VL-0003H0750-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.75-ND.
RESISTOR WIREWOUND 75 OHM 3W - VL-0003G2750
Order 'resistor wirewound 75 ohm 3w - VL-0003G2750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D75-ND.
RESISTOR WIREWOUND 7.5 OHM 3W - VL-0003G1750
Order 'resistor wirewound 7.5 ohm 3w - VL-0003G1750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D7.5-ND.
RESISTOR WIREWOUND 75 OHM 10W - 20J75RE
Order 'resistor wirewound 75 ohm 10w - 20J75RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J75RE-ND.
RESISTOR WIREWOUND 75 OHM 10W - 20J75R
Order 'resistor wirewound 75 ohm 10w - 20J75R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J75R-ND.
RESISTOR WIREWOUND 7.5 OHM 10W - 20J7R5E
Order 'resistor wirewound 7.5 ohm 10w - 20J7R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J7R5E-ND.
RESISTOR WIREWOUND 7.5 OHM 10W - 20J7R5
Order 'resistor wirewound 7.5 ohm 10w - 20J7R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J7R5-ND.
RESISTOR WIREWOUND .75 OHM 10W - 20JR75E
Order 'resistor wirewound .75 ohm 10w - 20JR75E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR75E-ND.
RESISTOR WIREWOUND .75 OHM 10W - 20JR75
Order 'resistor wirewound .75 ohm 10w - 20JR75' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR75-ND.
Send this link via E-Mail
Help With This Screen