RESISTOR WIREWOUND .50 OHM 3W - 23JR50E
| Digi-Key Part Number | 23JR50E-ND |
1 50 100 250 500 |
1.41000 1.19680 1.06510 .92236 .76862 |
Extended Price
1.41 59.84 106.51 230.59 384.31 |
| Manufacturer Part Number | 23JR50E | |||
| Description | RESISTOR WIREWOUND .50 OHM 3W | |||
| Quantity Available | 397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23JR50E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 135V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23JR50E 23JR50E |
23JR50E Specification Sheet
RESISTOR WIREWOUND .50 OHM 3W - 23JR50E (23JR50E-ND)
Related parts:RESISTOR WIREWOUND .50 OHM 3W - 23JR50E
Order 'resistor wirewound .50 ohm 3w - 23JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR50E-ND.
RESISTOR WIREWOUND 50 OHM 3W - 23J50RE
Order 'resistor wirewound 50 ohm 3w - 23J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50RE-ND.
RESISTOR WIREWOUND 50 OHM 3W - 23J50R
Order 'resistor wirewound 50 ohm 3w - 23J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50R-ND.
RESISTOR WIREWOUND 5.0 OHM 3W - 23J5R0E
Order 'resistor wirewound 5.0 ohm 3w - 23J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J5R0E-ND.
RESISTOR WIREWOUND 5.0 OHM 3W - 23J5R0
Order 'resistor wirewound 5.0 ohm 3w - 23J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J5R0-ND.
RESISTOR WIREWOUND .50 OHM 3W - 23JR50
Order 'resistor wirewound .50 ohm 3w - 23JR50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR50-ND.
RESISTOR WIREWOUND .50 OHM 3W - VL-0003H0500-DA
Order 'resistor wirewound .50 ohm 3w - VL-0003H0500-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.5-ND.
RESISTOR WIREWOUND 5.0 OHM 3W - VL-0003G1500
Order 'resistor wirewound 5.0 ohm 3w - VL-0003G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D5.0-ND.
RESISTOR WIREWOUND 50 OHM 3W - VL-0003G2500
Order 'resistor wirewound 50 ohm 3w - VL-0003G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D50-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50RE
Order 'resistor wirewound 50 ohm 10w - 20J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50RE-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50R
Order 'resistor wirewound 50 ohm 10w - 20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50R-ND.
RESISTOR WIREWOUND 5.0 OHM 10W - 20J5R0E
Order 'resistor wirewound 5.0 ohm 10w - 20J5R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J5R0E-ND.
RESISTOR WIREWOUND 5.0 OHM 10W - 20J5R0
Order 'resistor wirewound 5.0 ohm 10w - 20J5R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J5R0-ND.
RESISTOR WIREWOUND .50 OHM 10W - 20JR50E
Order 'resistor wirewound .50 ohm 10w - 20JR50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR50E-ND.
RESISTOR WIREWOUND .50 OHM 10W - 20JR50
Order 'resistor wirewound .50 ohm 10w - 20JR50' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR50-ND.
Send this link via E-Mail
Help With This Screen