RESISTOR WIREWOUND .30 OHM 3W - 23JR30E
| Digi-Key Part Number | 23JR30E-ND |
1 50 100 250 500 |
2.10000 1.78760 1.57230 1.36768 1.15230 |
Extended Price
2.10 89.38 157.23 341.92 576.15 |
| Manufacturer Part Number | 23JR30E | |||
| Description | RESISTOR WIREWOUND .30 OHM 3W | |||
| Quantity Available | 613 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23JR30E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 135V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23JR30E 23JR30E |
23JR30E Specification Sheet
RESISTOR WIREWOUND .30 OHM 3W - 23JR30E (23JR30E-ND)
Related parts:RESISTOR WIREWOUND .30 OHM 3W - 23JR30E
Order 'resistor wirewound .30 ohm 3w - 23JR30E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR30E-ND.
RESISTOR WIREWOUND 30 OHM 3W - 23J30RE
Order 'resistor wirewound 30 ohm 3w - 23J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J30RE-ND.
RESISTOR WIREWOUND 30 OHM 3W - 23J30R
Order 'resistor wirewound 30 ohm 3w - 23J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J30R-ND.
RESISTOR WIREWOUND 3.0 OHM 3W - 23J3R0E
Order 'resistor wirewound 3.0 ohm 3w - 23J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J3R0E-ND.
RESISTOR WIREWOUND 3.0 OHM 3W - 23J3R0
Order 'resistor wirewound 3.0 ohm 3w - 23J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J3R0-ND.
RESISTOR WIREWOUND .30 OHM 3W - 23JR30
Order 'resistor wirewound .30 ohm 3w - 23JR30' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR30-ND.
RESISTOR WIREWOUND .30 OHM 3W - VL-0003H0300-DA
Order 'resistor wirewound .30 ohm 3w - VL-0003H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.3-ND.
RESISTOR WIREWOUND 3.0 OHM 3W - VL-0003G1300
Order 'resistor wirewound 3.0 ohm 3w - VL-0003G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D3.0-ND.
RESISTOR WIREWOUND 30 OHM 3W - VL-0003G2300
Order 'resistor wirewound 30 ohm 3w - VL-0003G2300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D30-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30RE
Order 'resistor wirewound 30 ohm 10w - 20J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30RE-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30R
Order 'resistor wirewound 30 ohm 10w - 20J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30R-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0E
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0E-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0-ND.
RESISTOR WIREWOUND .30 OHM 10W - 20JR30E
Order 'resistor wirewound .30 ohm 10w - 20JR30E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30E-ND.
RESISTOR WIREWOUND .30 OHM 10W - 20JR30
Order 'resistor wirewound .30 ohm 10w - 20JR30' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30-ND.
Send this link via E-Mail
Help With This Screen