RESISTOR WIREWOUND .15 OHM 3W - 23JR15E - Resistors
| Digi-Key Part Number | 23JR15E-ND |
1 50 100 250 500 |
2.10000 1.78760 1.57230 1.36768 1.15230 |
Extended Price
2.10 89.38 157.23 341.92 576.15 |
| Manufacturer Part Number | 23JR15E | |||
| Description | RESISTOR WIREWOUND .15 OHM 3W | |||
| Quantity Available | 1063 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23JR15E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.671V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23JR15E 23JR15E |
23JR15E Specification Sheet
RESISTOR WIREWOUND .15 OHM 3W - 23JR15E (23JR15E-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND .15 OHM 3W - 23JR15E
Order 'resistor wirewound .15 ohm 3w - 23JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR15E-ND.
RESISTOR WIREWOUND 15 OHM 3W - 23J15RE
Order 'resistor wirewound 15 ohm 3w - 23J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J15RE-ND.
RESISTOR WIREWOUND 15 OHM 3W - 23J15R
Order 'resistor wirewound 15 ohm 3w - 23J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J15R-ND.
RESISTOR WIREWOUND 1.5 OHM 3W - 23J1R5E
Order 'resistor wirewound 1.5 ohm 3w - 23J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1R5E-ND.
RESISTOR WIREWOUND 1.5 OHM 3W - 23J1R5
Order 'resistor wirewound 1.5 ohm 3w - 23J1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1R5-ND.
RESISTOR WIREWOUND .15 OHM 3W - 23JR15
Order 'resistor wirewound .15 ohm 3w - 23JR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR15-ND.
RESISTOR WIREWOUND .15 OHM 3W - VL-0003H0150-DA
Order 'resistor wirewound .15 ohm 3w - VL-0003H0150-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.15-ND.
RESISTOR WIREWOUND 15 OHM 3W - VL-0003G2150
Order 'resistor wirewound 15 ohm 3w - VL-0003G2150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D15-ND.
RESISTOR WIREWOUND 1.5 OHM 3W - VL-0003G1150
Order 'resistor wirewound 1.5 ohm 3w - VL-0003G1150' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D1.5-ND.
RESISTOR WIREWOUND 15 OHM 10W - 20J15RE
Order 'resistor wirewound 15 ohm 10w - 20J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J15RE-ND.
RESISTOR WIREWOUND 15 OHM 10W - 20J15R
Order 'resistor wirewound 15 ohm 10w - 20J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J15R-ND.
RESISTOR WIREWOUND 1.5 OHM 10W - 20J1R5E
Order 'resistor wirewound 1.5 ohm 10w - 20J1R5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J1R5E-ND.
RESISTOR WIREWOUND 1.5 OHM 10W - 20J1R5
Order 'resistor wirewound 1.5 ohm 10w - 20J1R5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J1R5-ND.
RESISTOR WIREWOUND .15 OHM 10W - 20JR15E
Order 'resistor wirewound .15 ohm 10w - 20JR15E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR15E-ND.
RESISTOR WIREWOUND .15 OHM 10W - 20JR15
Order 'resistor wirewound .15 ohm 10w - 20JR15' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR15-ND.
Send this link via E-Mail
Help With This Screen