800 Ohm 3W Through Hole Resistors Ohmite 23J800E
RESISTOR WIREWOUND 800 OHM 3W - 23J800E - Resistors
| Digi-Key Part Number | 23J800E-ND |
250 |
.82224 |
Extended Price
205.56 |
| Manufacturer Part Number | 23J800E | |||
| Description | RESISTOR WIREWOUND 800 OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23J800E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 800 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23J800E 23J800E |
RESISTOR WIREWOUND 800 OHM 3W - 23J800E (23J800E-ND) - Resistors
Related parts 800 Ohm 3W Through Hole Resistors Ohmite 23J800E800 Ohm 3W Through Hole Resistors Ohmite 23J800E
Order 'resistor wirewound 800 ohm 3w - 23J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J800E-ND.
800 Ohm 3W Through Hole Resistors Ohmite 23J800
Order 'resistor wirewound 800 ohm 3w - 23J800' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J800-ND.
800 Ohm 3W Through Hole Resistors Ohmite 43F800E
Order 'resistor silicone 800 ohm 3w - 43F800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F800E-ND.
800 Ohm 3W Through Hole Resistors Ohmite 43F800
Order 'resistor silicone 800 ohm 3w - 43F800' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F800-ND.
800 Ohm 3W Through Hole Resistors Ohmite 43J800E
Order 'resistor silicone 800 ohm 3w - 43J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J800E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
800 Ohm 3W Through Hole Resistors Memcor-Truohm VL-0003G3800
Order 'resistor wirewound 800 ohm 3w - VL-0003G3800' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D800-ND.
62.0 Ohm 3W Wirewound Ohmite 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
800 Ohm 10W Through Hole Resistors Ohmite 20J800E
Order 'resistor wirewound 800 ohm 10w - 20J800E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J800E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 23J100E
Order 'resistor wirewound 100 ohm 3w - 23J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 23J100
Order 'resistor wirewound 100 ohm 3w - 23J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100-ND.
10.0K Ohm 3W Through Hole Resistors Ohmite 23J10KE
Order 'resistor wirewound 10.0k ohm 3w - 23J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10KE-ND.
Options for 800 Ohm 3W Through Hole Resistors Ohmite 23J800E
Send this link via E-Mail
Help With This Screen
