RESISTOR WIREWOUND 6.0K OHM 3W - 23J6K0E - Resistors
| Digi-Key Part Number | 23J6K0E-ND |
1 50 100 250 500 |
2.13000 1.80760 1.60320 1.38796 1.17278 |
Extended Price
2.13 90.38 160.32 346.99 586.39 |
| Manufacturer Part Number | 23J6K0E | |||
| Description | RESISTOR WIREWOUND 6.0K OHM 3W | |||
| Quantity Available | 476 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23J6K0E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 6.00K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 134.164V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23J6K0E 23J6K0E |
23J6K0E Specification Sheet
RESISTOR WIREWOUND 6.0K OHM 3W - 23J6K0E (23J6K0E-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 6.0K OHM 3W - 23J6K0E
Order 'resistor wirewound 6.0k ohm 3w - 23J6K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J6K0E-ND.
RESISTOR WIREWOUND 100 OHM 3W - 23J100E
Order 'resistor wirewound 100 ohm 3w - 23J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100E-ND.
RESISTOR WIREWOUND 100 OHM 3W - 23J100
Order 'resistor wirewound 100 ohm 3w - 23J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100-ND.
RESISTOR WIREWOUND 10.0K OHM 3W - 23J10KE
Order 'resistor wirewound 10.0k ohm 3w - 23J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 3W - 23J10K
Order 'resistor wirewound 10.0k ohm 3w - 23J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10K-ND.
RESISTOR WIREWOUND 10 OHM 3W - 23J10RE
Order 'resistor wirewound 10 ohm 3w - 23J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10RE-ND.
RESISTOR WIREWOUND 10 OHM 3W - 23J10R
Order 'resistor wirewound 10 ohm 3w - 23J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10R-ND.
RESISTOR WIREWOUND 120 OHM 3W - 23J120E
Order 'resistor wirewound 120 ohm 3w - 23J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J120E-ND.
RESISTOR WIREWOUND 120 OHM 3W - 23J120
Order 'resistor wirewound 120 ohm 3w - 23J120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J120-ND.
RESISTOR WIREWOUND 125 OHM 3W - 23J125E
Order 'resistor wirewound 125 ohm 3w - 23J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J125E-ND.
RESISTOR WIREWOUND 125 OHM 3W - 23J125
Order 'resistor wirewound 125 ohm 3w - 23J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J125-ND.
RESISTOR WIREWOUND 12 OHM 3W - 23J12RE
Order 'resistor wirewound 12 ohm 3w - 23J12RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J12RE-ND.
RESISTOR WIREWOUND 12 OHM 3W - 23J12R
Order 'resistor wirewound 12 ohm 3w - 23J12R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J12R-ND.
RESISTOR WIREWOUND 150 OHM 3W - 23J150E
Order 'resistor wirewound 150 ohm 3w - 23J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J150E-ND.
RESISTOR WIREWOUND 150 OHM 3W - 23J150
Order 'resistor wirewound 150 ohm 3w - 23J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J150-ND.
Send this link via E-Mail
Help With This Screen