Keywords:





RESISTOR WIREWOUND 500 OHM 3W - 23J500 - Resistors

500 Ohm 3W Through Hole Resistors Ohmite 23J500

Digi-Key Part Number 23J500-ND
Price Break
250
Unit Price
.90420
Extended Price
226.05
Manufacturer Part Number23J500
DescriptionRESISTOR WIREWOUND 500 OHM 3W
Quantity Available Non-Stock
All prices are in USD

Purchase 500 Ohm 3W Through Hole Resistors Ohmite 23J500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 500 Ohm 3W Through Hole Resistors Ohmite 23J500
Technical/Catalog Information23J500
VendorOhmite
CategoryResistors
Resistance In Ohms500
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 23J500
23J500

23J500 Specification Sheet

Image of RESISTOR WIREWOUND 500 OHM 3W - 23J500

RESISTOR WIREWOUND 500 OHM 3W - 23J500 (23J500-ND) - Resistors

Related parts 500 Ohm 3W Through Hole Resistors Ohmite 23J500
RESISTOR WIREWOUND 500 OHM 3W - 23J500
 Order 'resistor wirewound 500 ohm 3w - 23J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500-ND.
RESISTOR WIREWOUND 500 OHM 3W - 23J500E
 Order 'resistor wirewound 500 ohm 3w - 23J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500E-ND.
RESISTOR WIREWOUND 500 OHM 3W - VL-0003G3500
 Order 'resistor wirewound 500 ohm 3w - VL-0003G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D500-ND.
RESISTOR WIREWOUND 50 OHM 3W - 23J50RE
 Order 'resistor wirewound 50 ohm 3w - 23J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50RE-ND.
RESISTOR WIREWOUND 50 OHM 3W - 23J50R
 Order 'resistor wirewound 50 ohm 3w - 23J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50R-ND.
RESISTOR SILICONE 500 OHM 3W - 43F500E
 Order 'resistor silicone 500 ohm 3w - 43F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F500E-ND.
RESISTOR SILICONE 500 OHM 3W - 43F500
 Order 'resistor silicone 500 ohm 3w - 43F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F500-ND.
RESISTOR SILICONE 500 OHM 3W - 43J500E
 Order 'resistor silicone 500 ohm 3w - 43J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J500E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1E
 Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1
 Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0E
 Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0
 Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
RESISTOR WIREWOUND 62 OHM 3W - 23J62R
 Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
RESISTOR SILICONE 500 OHM 3W - ALSR-3-500-1%
 Order 'resistor silicone 500 ohm 3w - ALSR-3-500-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-500-ND.
RESISTOR SILICONE 500 OHM 3W - ALSR-3-500
 Order 'resistor silicone 500 ohm 3w - ALSR-3-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-500-ND.

Options for 500 Ohm 3W Through Hole Resistors Ohmite 23J500
Send this link via E-Mail
Help With This Screen

RESISTOR WIREWOUND 500 OHM 3W - 23J500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR WIREWOUND 500 OHM 10W - VL-0010G3500 Next: RESISTOR WIREWOUND 500 OHM 3W - 23J500E
RESISTOR WIREWOUND 500 OHM 3W - 23J500