Keywords:





500 Ohm 3W Through Hole Resistors Ohmite 23J500E

RESISTOR WIREWOUND 500 OHM 3W - 23J500E

Digi-Key Part Number 23J500E-ND
Price Break
1
50
100
250
500
Unit Price
1.22000
1.03460
.90670
.79000
.66134
Extended Price
1.22
51.73
90.67
197.50
330.67
Manufacturer Part Number23J500E
DescriptionRESISTOR WIREWOUND 500 OHM 3W
Quantity Available 534
All prices are in USD

Purchase 500 Ohm 3W Through Hole Resistors Ohmite 23J500E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 500 Ohm 3W Through Hole Resistors Ohmite 23J500E
Technical/Catalog Information23J500E
VendorOhmite
CategoryResistors
Resistance In Ohms500
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 23J500E
23J500E

23J500E Specification Sheet

Image of RESISTOR WIREWOUND 500 OHM 3W - 23J500E

RESISTOR WIREWOUND 500 OHM 3W - 23J500E (23J500E-ND)

Related parts 500 Ohm 3W Through Hole Resistors Ohmite 23J500E
500 Ohm 3W Through Hole Resistors Ohmite 23J500E
 Order 'resistor wirewound 500 ohm 3w - 23J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500E-ND.
500 Ohm 3W Through Hole Resistors Ohmite 23J500
 Order 'resistor wirewound 500 ohm 3w - 23J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J500-ND.
500 Ohm 3W Through Hole Resistors Memcor-Truohm VL-0003G3500
 Order 'resistor wirewound 500 ohm 3w - VL-0003G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D500-ND.
50.0 Ohm 3W Through Hole Resistors Ohmite 23J50RE
 Order 'resistor wirewound 50 ohm 3w - 23J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50RE-ND.
50.0 Ohm 3W Through Hole Resistors Ohmite 23J50R
 Order 'resistor wirewound 50 ohm 3w - 23J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J50R-ND.
500 Ohm 3W Through Hole Resistors Ohmite 43F500E
 Order 'resistor silicone 500 ohm 3w - 43F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F500E-ND.
500 Ohm 3W Through Hole Resistors Ohmite 43F500
 Order 'resistor silicone 500 ohm 3w - 43F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F500-ND.
500 Ohm 3W Through Hole Resistors Ohmite 43J500E
 Order 'resistor silicone 500 ohm 3w - 43J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J500E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1E
 Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1
 Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0E
 Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0
 Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
62.0 Ohm 3W Wirewound Ohmite 23J62R
 Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
500 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-500-1%
 Order 'resistor silicone 500 ohm 3w - ALSR-3-500-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-500-ND.
500 Ohm 3W Through Hole Resistors Huntington Electric Inc. ALSR-3-500
 Order 'resistor silicone 500 ohm 3w - ALSR-3-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-500-ND.

Options for 500 Ohm 3W Through Hole Resistors Ohmite 23J500E
Send this link via E-Mail
Help With This Screen

RESISTOR WIREWOUND 500 OHM 3W - 23J500E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR WIREWOUND 500 OHM 3W - 23J500 Next: RESISTOR WIREWOUND 500 OHM 3W - VL-0003G3500
RESISTOR WIREWOUND 500 OHM 3W - 23J500E