RESISTOR WIREWOUND 225 OHM 3W - 23J225 - Resistors
225 Ohm 3W Through Hole Resistors Ohmite 23J225
| Digi-Key Part Number | 23J225-ND |
1 50 100 250 |
1.08000 .94880 .83450 .69976 |
Extended Price
1.08 47.44 83.45 174.94 |
| Manufacturer Part Number | 23J225 | |||
| Description | RESISTOR WIREWOUND 225 OHM 3W | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 225 Ohm 3W Through Hole Resistors Ohmite 23J225
| Technical/Catalog Information | 23J225 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 225 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
23J225 23J225 |
23J225 Specification Sheet
RESISTOR WIREWOUND 225 OHM 3W - 23J225 (23J225-ND) - Resistors
Related parts 225 Ohm 3W Through Hole Resistors Ohmite 23J225RESISTOR WIREWOUND 225 OHM 3W - 23J225
Order 'resistor wirewound 225 ohm 3w - 23J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225-ND.
RESISTOR WIREWOUND 225 OHM 3W - 23J225E
Order 'resistor wirewound 225 ohm 3w - 23J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J225E-ND.
RESISTOR WIREWOUND 225 OHM 3W - VL-0003G3225
Order 'resistor wirewound 225 ohm 3w - VL-0003G3225' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D225-ND.
RESISTOR SILICONE 225 OHM 3W - 43F225E
Order 'resistor silicone 225 ohm 3w - 43F225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225E-ND.
RESISTOR SILICONE 225 OHM 3W - 43F225
Order 'resistor silicone 225 ohm 3w - 43F225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F225-ND.
RESISTOR SILICONE 225 OHM 3W - 43J225E
Order 'resistor silicone 225 ohm 3w - 43J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J225E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225E
Order 'resistor wirewound 225 ohm 5w - 25J225E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225E-ND.
RESISTOR WIREWOUND 225 OHM 5W - 25J225
Order 'resistor wirewound 225 ohm 5w - 25J225' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J225-ND.
RESISTOR WIREWOUND 62 OHM 3W - 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
RESISTOR SILICONE 225 OHM 3W - ALSR-3-225-1%
Order 'resistor silicone 225 ohm 3w - ALSR-3-225-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-225-ND.
RESISTOR SILICONE 225 OHM 3W - ALSR-3-225
Order 'resistor silicone 225 ohm 3w - ALSR-3-225' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-225-ND.
Options for 225 Ohm 3W Through Hole Resistors Ohmite 23J225
Send this link via E-Mail
Help With This Screen
