RESISTOR WIREWOUND 20 OHM 3W - 23J20R
| Digi-Key Part Number | 23J20R-ND |
250 |
.91320 |
Extended Price
228.30 |
| Manufacturer Part Number | 23J20R | |||
| Description | RESISTOR WIREWOUND 20 OHM 3W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 23J20R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 135V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
23J20R 23J20R |
23J20R Specification Sheet
RESISTOR WIREWOUND 20 OHM 3W - 23J20R (23J20R-ND)
Related parts :RESISTOR WIREWOUND 20 OHM 3W - 23J20R
Order 'resistor wirewound 20 ohm 3w - 23J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20R-ND.
RESISTOR WIREWOUND 20 OHM 3W - 23J20RE
Order 'resistor wirewound 20 ohm 3w - 23J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20RE-ND.
RESISTOR WIREWOUND 2.0 OHM 3W - 23J2R0E
Order 'resistor wirewound 2.0 ohm 3w - 23J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J2R0E-ND.
RESISTOR WIREWOUND 2.0 OHM 3W - 23J2R0
Order 'resistor wirewound 2.0 ohm 3w - 23J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J2R0-ND.
RESISTOR WIREWOUND .20 OHM 3W - 23JR20E
Order 'resistor wirewound .20 ohm 3w - 23JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR20E-ND.
RESISTOR WIREWOUND .20 OHM 3W - 23JR20
Order 'resistor wirewound .20 ohm 3w - 23JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR20-ND.
RESISTOR WIREWOUND .20 OHM 3W - VL-0003H0200-DA
Order 'resistor wirewound .20 ohm 3w - VL-0003H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D0.2-ND.
RESISTOR WIREWOUND 20 OHM 3W - VL-0003G2200
Order 'resistor wirewound 20 ohm 3w - VL-0003G2200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D20-ND.
RESISTOR WIREWOUND 2.0 OHM 3W - VL-0003G1200
Order 'resistor wirewound 2.0 ohm 3w - VL-0003G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D2.0-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20RE
Order 'resistor wirewound 20 ohm 10w - 20J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20RE-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20R
Order 'resistor wirewound 20 ohm 10w - 20J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20R-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0E
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0E-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20E
Order 'resistor wirewound .20 ohm 10w - 20JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20E-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20
Order 'resistor wirewound .20 ohm 10w - 20JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20-ND.
Send this link via E-Mail
Help With This Screen