RESISTOR WIREWOUND 200 OHM 3W - 23J200E - Resistors
| Digi-Key Part Number | 23J200E-ND |
1 50 100 250 500 |
1.16000 .98480 .87290 .74976 .63786 |
Extended Price
1.16 49.24 87.29 187.44 318.93 |
| Manufacturer Part Number | 23J200E | |||
| Description | RESISTOR WIREWOUND 200 OHM 3W | |||
| Quantity Available | 680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23J200E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23J200E 23J200E |
23J200E Specification Sheet
RESISTOR WIREWOUND 200 OHM 3W - 23J200E (23J200E-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 200 OHM 3W - 23J200E
Order 'resistor wirewound 200 ohm 3w - 23J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J200E-ND.
RESISTOR WIREWOUND 200 OHM 3W - 23J200
Order 'resistor wirewound 200 ohm 3w - 23J200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J200-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
RESISTOR WIREWOUND 200 OHM 3W - VL-0003G3200
Order 'resistor wirewound 200 ohm 3w - VL-0003G3200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D200-ND.
RESISTOR WIREWOUND 62 OHM 3W - 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
RESISTOR WIREWOUND 20 OHM 3W - 23J20RE
Order 'resistor wirewound 20 ohm 3w - 23J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20RE-ND.
RESISTOR WIREWOUND 20 OHM 3W - 23J20R
Order 'resistor wirewound 20 ohm 3w - 23J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J20R-ND.
RESISTOR SILICONE 200 OHM 3W - 43F200E
Order 'resistor silicone 200 ohm 3w - 43F200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F200E-ND.
RESISTOR SILICONE 200 OHM 3W - 43F200
Order 'resistor silicone 200 ohm 3w - 43F200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F200-ND.
RESISTOR SILICONE 200 OHM 3W - 43J200E
Order 'resistor silicone 200 ohm 3w - 43J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J200E-ND.
RESISTOR CER 200 OHM 3W RADIAL - TWM3J200E
Order 'resistor cer 200 ohm 3w radial - TWM3J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J200E-ND.
RESISTOR CER 200 OHM 3W RADIAL - TWM3J200
Order 'resistor cer 200 ohm 3w radial - TWM3J200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J200-ND.
Send this link via E-Mail
Help With This Screen
