1.00 Ohm 3W Through Hole Resistors Ohmite 23J1R0
RESISTOR WIREWOUND 1.0 OHM 3W - 23J1R0 - Resistors
| Digi-Key Part Number | 23J1R0-ND |
250 |
1.01248 |
Extended Price
253.12 |
| Manufacturer Part Number | 23J1R0 | |||
| Description | RESISTOR WIREWOUND 1.0 OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.00 Ohm 3W Through Hole Resistors Ohmite 23J1R0
| Technical/Catalog Information | 23J1R0 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
23J1R0 23J1R0 |
RESISTOR WIREWOUND 1.0 OHM 3W - 23J1R0 (23J1R0-ND) - Resistors
Related parts 1.00 Ohm 3W Through Hole Resistors Ohmite 23J1R01.00 Ohm 3W Through Hole Resistors Ohmite 23J1R0
Order 'resistor wirewound 1.0 ohm 3w - 23J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1R0-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 23J10RE
Order 'resistor wirewound 10 ohm 3w - 23J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10RE-ND.
10.0 Ohm 3W Through Hole Resistors Ohmite 23J10R
Order 'resistor wirewound 10 ohm 3w - 23J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10R-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
1.00 Ohm 3W Through Hole Resistors Ohmite 23J1R0E
Order 'resistor wirewound 1.0 ohm 3w - 23J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1R0E-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
0.10 Ohm 3W Through Hole Resistors Ohmite 23JR10E
Order 'resistor wirewound .10 ohm 3w - 23JR10E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR10E-ND.
0.10 Ohm 3W Through Hole Resistors Ohmite 23JR10
Order 'resistor wirewound .10 ohm 3w - 23JR10' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR10-ND.
62.0 Ohm 3W Wirewound Ohmite 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
100 Ohm 3W Through Hole Resistors Ohmite 23J100E
Order 'resistor wirewound 100 ohm 3w - 23J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100E-ND.
100 Ohm 3W Through Hole Resistors Ohmite 23J100
Order 'resistor wirewound 100 ohm 3w - 23J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J100-ND.
10.0K Ohm 3W Through Hole Resistors Ohmite 23J10KE
Order 'resistor wirewound 10.0k ohm 3w - 23J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10KE-ND.
10.0K Ohm 3W Through Hole Resistors Ohmite 23J10K
Order 'resistor wirewound 10.0k ohm 3w - 23J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J10K-ND.
Options for 1.00 Ohm 3W Through Hole Resistors Ohmite 23J1R0
Send this link via E-Mail
Help With This Screen
