RESISTOR WIREWOUND 180 OHM 3W - 23J180 - Resistors
180 Ohm 3W Through Hole Resistors Ohmite 23J180
| Digi-Key Part Number | 23J180-ND |
250 |
.83252 |
Extended Price
208.13 |
| Manufacturer Part Number | 23J180 | |||
| Description | RESISTOR WIREWOUND 180 OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 180 Ohm 3W Through Hole Resistors Ohmite 23J180
| Technical/Catalog Information | 23J180 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
23J180 23J180 |
23J180 Specification Sheet
RESISTOR WIREWOUND 180 OHM 3W - 23J180 (23J180-ND) - Resistors
Related parts 180 Ohm 3W Through Hole Resistors Ohmite 23J180RESISTOR WIREWOUND 180 OHM 3W - 23J180
Order 'resistor wirewound 180 ohm 3w - 23J180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J180-ND.
RESISTOR WIREWOUND 180 OHM 3W - 23J180E
Order 'resistor wirewound 180 ohm 3w - 23J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J180E-ND.
RESISTOR WIREWOUND 180 OHM 3W - VL-0003G3180
Order 'resistor wirewound 180 ohm 3w - VL-0003G3180' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D180-ND.
RESISTOR WIREWOUND 18 OHM 3W - 23J18RE
Order 'resistor wirewound 18 ohm 3w - 23J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18RE-ND.
RESISTOR WIREWOUND 18 OHM 3W - 23J18R
Order 'resistor wirewound 18 ohm 3w - 23J18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18R-ND.
RESISTOR SILICONE 180 OHM 3W - 43F180E
Order 'resistor silicone 180 ohm 3w - 43F180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F180E-ND.
RESISTOR SILICONE 180 OHM 3W - 43F180
Order 'resistor silicone 180 ohm 3w - 43F180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F180-ND.
RESISTOR SILICONE 180 OHM 3W - 43J180E
Order 'resistor silicone 180 ohm 3w - 43J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J180E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
RESISTOR WIREWOUND 1.1K OHM 3W - 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
RESISTOR WIREWOUND 9.0K OHM 3W - 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
RESISTOR WIREWOUND 62 OHM 3W - 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
RESISTOR SILICONE 180 OHM 3W - ALSR-3-180-1%
Order 'resistor silicone 180 ohm 3w - ALSR-3-180-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3F-180-ND.
RESISTOR SILICONE 180 OHM 3W - ALSR-3-180
Order 'resistor silicone 180 ohm 3w - ALSR-3-180' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR3J-180-ND.
Options for 180 Ohm 3W Through Hole Resistors Ohmite 23J180
Send this link via E-Mail
Help With This Screen
