180 Ohm 3W Through Hole Resistors Ohmite 23J180E
RESISTOR WIREWOUND 180 OHM 3W - 23J180E - Resistors
| Digi-Key Part Number | 23J180E-ND |
1 50 100 250 500 |
1.16000 .98480 .87290 .74976 .63786 |
Extended Price
1.16 49.24 87.29 187.44 318.93 |
| Manufacturer Part Number | 23J180E | |||
| Description | RESISTOR WIREWOUND 180 OHM 3W | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 23J180E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
23J180E 23J180E |
23J180E Specification Sheet
RESISTOR WIREWOUND 180 OHM 3W - 23J180E (23J180E-ND) - Resistors
Related parts 180 Ohm 3W Through Hole Resistors Ohmite 23J180E180 Ohm 3W Through Hole Resistors Ohmite 23J180E
Order 'resistor wirewound 180 ohm 3w - 23J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J180E-ND.
180 Ohm 3W Through Hole Resistors Ohmite 23J180
Order 'resistor wirewound 180 ohm 3w - 23J180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J180-ND.
18.0 Ohm 3W Through Hole Resistors Ohmite 23J18RE
Order 'resistor wirewound 18 ohm 3w - 23J18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18RE-ND.
18.0 Ohm 3W Through Hole Resistors Ohmite 23J18R
Order 'resistor wirewound 18 ohm 3w - 23J18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J18R-ND.
180 Ohm 3W Through Hole Resistors Ohmite 43F180E
Order 'resistor silicone 180 ohm 3w - 43F180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F180E-ND.
180 Ohm 3W Through Hole Resistors Ohmite 43F180
Order 'resistor silicone 180 ohm 3w - 43F180' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F180-ND.
180 Ohm 3W Through Hole Resistors Ohmite 43J180E
Order 'resistor silicone 180 ohm 3w - 43J180E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43J180E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1E
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1E-ND.
1.10K Ohm 3W Wirewound Ohmite 23J1K1
Order 'resistor wirewound 1.1k ohm 3w - 23J1K1' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J1K1-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0E
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0E-ND.
9.00K Ohm 3W Wirewound Ohmite 23J9K0
Order 'resistor wirewound 9.0k ohm 3w - 23J9K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J9K0-ND.
180 Ohm 3W Through Hole Resistors Memcor-Truohm VL-0003G3180
Order 'resistor wirewound 180 ohm 3w - VL-0003G3180' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC3D180-ND.
62.0 Ohm 3W Wirewound Ohmite 23J62R
Order 'resistor wirewound 62 ohm 3w - 23J62R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J62R-ND.
18.0 Ohm 3W Through Hole Resistors Ohmite 43F18RE
Order 'resistor silicone 18 ohm 3w - 43F18RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F18RE-ND.
18.0 Ohm 3W Through Hole Resistors Ohmite 43F18R
Order 'resistor silicone 18 ohm 3w - 43F18R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 43F18R-ND.
Options for 180 Ohm 3W Through Hole Resistors Ohmite 23J180E
Send this link via E-Mail
Help With This Screen
