CAP CER 430PF 2500V COG 1812 - C1812C431FZGACTU
430pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C431FZGACTU
| Digi-Key Part Number | C1812C431FZGACTU-ND |
1000 |
1.24000 |
Extended Price
1240.00 |
| Manufacturer Part Number | C1812C431FZGACTU | |||
| Description | CAP CER 430PF 2500V COG 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1812C431FZGACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 430pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±1% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1812C431FZGACTU C1812C431FZGACTU |
C1812C431FZGACTU Specification Sheet
CAP CER 430PF 2500V COG 1812 - C1812C431FZGACTU (C1812C431FZGACTU-ND)
Related parts 430pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C431FZGACTUCAP CER 430PF 2500V COG 1812 - C1812C431FZGACTU
Order 'cap cer 430pf 2500v cog 1812 - C1812C431FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C431FZGACTU-ND.
CAP CER 430PF 2500V COG 1812 - C1812C431GZGACTU
Order 'cap cer 430pf 2500v cog 1812 - C1812C431GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C431GZGACTU-ND.
CAP CER 430PF 2500V COG 1812 - C1812C431KZGACTU
Order 'cap cer 430pf 2500v cog 1812 - C1812C431KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C431KZGACTU-ND.
CAP CER 430PF 2500V COG 1812 - C1812C431MZGACTU
Order 'cap cer 430pf 2500v cog 1812 - C1812C431MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C431MZGACTU-ND.
CAP CER 430PF 2500V C0G 1812 - C1812C431JZGACTU
Order 'cap cer 430pf 2500v c0g 1812 - C1812C431JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4843-1-ND.
CAP CER 430PF 2500V C0G 1812 - C1812C431JZGACTU
Order 'cap cer 430pf 2500v c0g 1812 - C1812C431JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4843-2-ND.
CAP CER 430PF 2500V C0G 1812 - C1812C431JZGACTU
Order 'cap cer 430pf 2500v c0g 1812 - C1812C431JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4843-6-ND.
CAP CER 240PF 2500V COG 1812 - C1812C241FZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241FZGACTU-ND.
CAP CER 240PF 2500V COG 1812 - C1812C241GZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241GZGACTU-ND.
CAP CER 240PF 2500V COG 1812 - C1812C241KZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241KZGACTU-ND.
CAP CER 240PF 2500V COG 1812 - C1812C241MZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241MZGACTU-ND.
CAP CER 270PF 2500V COG 1812 - C1812C271FZGACTU
Order 'cap cer 270pf 2500v cog 1812 - C1812C271FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C271FZGACTU-ND.
CAP CER 270PF 2500V COG 1812 - C1812C271GZGACTU
Order 'cap cer 270pf 2500v cog 1812 - C1812C271GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C271GZGACTU-ND.
CAP CER 270PF 2500V COG 1812 - C1812C271KZGACTU
Order 'cap cer 270pf 2500v cog 1812 - C1812C271KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C271KZGACTU-ND.
CAP CER 270PF 2500V COG 1812 - C1812C271MZGACTU
Order 'cap cer 270pf 2500v cog 1812 - C1812C271MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C271MZGACTU-ND.
Options for 430pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C431FZGACTU
Send this link via E-Mail
Help With This Screen
