3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392JGRACTU
CAP CER 3900PF 2000V X7R 1812 - C1812C392JGRACTU - Capacitors
| Digi-Key Part Number | C1812C392JGRACTU-ND |
1000 |
.76100 |
Extended Price
761.00 |
| Manufacturer Part Number | C1812C392JGRACTU | |||
| Description | CAP CER 3900PF 2000V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1812C392JGRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1812C392JGRACTU C1812C392JGRACTU |
C1812C392JGRACTU Specification Sheet
CAP CER 3900PF 2000V X7R 1812 - C1812C392JGRACTU (C1812C392JGRACTU-ND) - Capacitors
Related parts 3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392JGRACTU3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392JGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C392JGRACTU-ND.
3900pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C392KGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4842-1-ND.
3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392KGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4842-2-ND.
3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392MGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C392MGRACTU-ND.
3900pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C392KGRACTU
Order 'cap cer 3900pf 2000v x7r 1812 - C1812C392KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4842-6-ND.
1000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1812 - C1812C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3447-1-ND.
1000pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1812 - C1812C102KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3447-2-ND.
3300pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C332KGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4839-1-ND.
3300pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C332KGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4839-2-ND.
3300pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C332JGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C332JGRACTU-ND.
3300pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C332MGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C332MGRACTU-ND.
1000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C102KGRACTU
Order 'cap cer 1000pf 2000v x7r 1812 - C1812C102KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3447-6-ND.
3300pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2000V (2kV) C1812C332KGRACTU
Order 'cap cer 3300pf 2000v x7r 1812 - C1812C332KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4839-6-ND.
3900pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 2000V (2kV) VJ1812Y392KBFAT4X
Order 'cap cer 3900pf 10% 2000vx7r 1812 - VJ1812Y392KBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y392KBFAT4X-ND.
4700pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC472KAZ1A
Order 'cap cer 4700pf 2000v x7r 1812 - 1812GC472KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4606-2-ND.
Options for 3900pF Ceramic Capacitor Kemet 1812 (4532 metric) 2000V (2kV) C1812C392JGRACTU
Send this link via E-Mail
Help With This Screen
